IPW90R1K0C3FKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 67
Unit Price: £3.71000
Datasheet

Similar


Microchip Technology
In Stock: 47
Unit Price: £5.35000
Datasheet

Similar


STMicroelectronics
In Stock: 365
Unit Price: £5.80000
Datasheet

Similar


STMicroelectronics
In Stock: 749
Unit Price: £2.42000
Datasheet
N-Channel 900 V 5.7A (Tc) 89W (Tc) Through Hole PG-TO247-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPW90R1K0C3FKSA1

DigiKey Part Number
IPW90R1K0C3FKSA1-ND
Manufacturer
Manufacturer Product Number
IPW90R1K0C3FKSA1
Description
MOSFET N-CH 900V 5.7A TO247-3
Customer Reference
Detailed Description
N-Channel 900 V 5.7A (Tc) 89W (Tc) Through Hole PG-TO247-3-1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
900 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1Ohm @ 3.3A, 10V
Vgs(th) (Max) @ Id
3.5V @ 370µA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
850 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
89W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO247-3-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes