Similar

IPU60R3K4CEAKMA1 | |
|---|---|
DigiKey Part Number | IPU60R3K4CEAKMA1-ND |
Manufacturer | |
Manufacturer Product Number | IPU60R3K4CEAKMA1 |
Description | CONSUMER |
Customer Reference | |
Detailed Description | N-Channel 600 V 2.6A (Tj) Through Hole PG-TO251-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.4Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 40µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 93 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO251-3 | |
Package / Case | ||
Base Product Number |


