MFR Recommended

IPLK60R1K0PFD7ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPLK60R1K0PFD7ATMA1TR-ND - Tape & Reel (TR) 448-IPLK60R1K0PFD7ATMA1CT-ND - Cut Tape (CT) 448-IPLK60R1K0PFD7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPLK60R1K0PFD7ATMA1 |
Description | MOSFET N-CH 600V 5.2A THIN-PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 5.2A (Tc) 31.3W (Tc) Surface Mount PG-TDSON-8-52 |
Datasheet | Datasheet |
EDA/CAD Models | IPLK60R1K0PFD7ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 230 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 31.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-52 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.29686 | £1,484.30 |
| 10,000 | £0.28280 | £2,828.00 |
| Unit Price without VAT: | £0.29686 |
|---|---|
| Unit Price with VAT: | £0.35623 |










