
IPA057N08N3GXKSA1 | |
|---|---|
DigiKey Part Number | 448-IPA057N08N3GXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPA057N08N3GXKSA1 |
Description | MOSFET N-CH 80V 60A TO220-FP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 60A (Tc) 39W (Tc) Through Hole PG-TO220-FP |
Datasheet | Datasheet |
EDA/CAD Models | IPA057N08N3GXKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 5.7mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 90µA | |
Gate Charge (Qg) (Max) @ Vgs | 69 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4750 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 39W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-FP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.28000 | £2.28 |
| 50 | £1.13620 | £56.81 |
| 100 | £1.02490 | £102.49 |
| 500 | £0.82970 | £414.85 |
| 1,000 | £0.76696 | £766.96 |
| 2,000 | £0.71423 | £1,428.46 |
| 5,000 | £0.70153 | £3,507.65 |
| Unit Price without VAT: | £2.28000 |
|---|---|
| Unit Price with VAT: | £2.73600 |







