


IAUT240N08S5N019ATMA1 | |
|---|---|
DigiKey Part Number | IAUT240N08S5N019ATMA1TR-ND - Tape & Reel (TR) IAUT240N08S5N019ATMA1CT-ND - Cut Tape (CT) IAUT240N08S5N019ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IAUT240N08S5N019ATMA1 |
Description | MOSFET N-CH 80V 240A 8HSOF |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 240A (Tc) 230W (Tc) Surface Mount PG-HSOF-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | IAUT240N08S5N019ATMA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 9264 pF @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 230W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-HSOF-8-1 |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.9mOhm @ 100A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 3.8V @ 160µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDBL86363-F085 | onsemi | 1,820 | FDBL86363-F085CT-ND | £4.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.11000 | £4.11 |
| 10 | £2.71400 | £27.14 |
| 100 | £1.91930 | £191.93 |
| 500 | £1.58022 | £790.11 |
| 1,000 | £1.47136 | £1,471.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £1.37987 | £2,759.74 |
| 4,000 | £1.30300 | £5,212.00 |
| Unit Price without VAT: | £4.11000 |
|---|---|
| Unit Price with VAT: | £4.93200 |



