240A (Tc) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,510 In Stock | 1 : £4.92000 Cut Tape (CT) 800 : £1.85413 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 240A (Tc) | 6V, 10V | 0.75mOhm @ 100A, 10V | 3.9V @ 250µA | 460 nC @ 10 V | ±20V | 13975 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK (7-Lead) | TO-263-7, D2PAK (6 Leads + Tab) | |||
1,160 In Stock | 1 : £5.24000 Cut Tape (CT) 800 : £1.99693 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | MOSFET (Metal Oxide) | 75 V | 240A (Tc) | 10V | 2.6mOhm @ 160A, 10V | 4V @ 250µA | 240 nC @ 10 V | ±20V | 9200 pF @ 50 V | - | 370W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK (7-Lead) | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | |||
2,378 In Stock | 1 : £4.15000 Cut Tape (CT) 800 : £1.52079 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 75 V | 240A (Tc) | 6V, 10V | 2mOhm @ 100A, 10V | 3.7V @ 250µA | 428 nC @ 10 V | ±20V | 13970 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK (7-Lead) | TO-263-7, D2PAK (6 Leads + Tab) | |||
3,417 In Stock | 1 : £4.19000 Cut Tape (CT) 800 : £1.53821 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 40 V | 240A (Tc) | 10V | 1.25mOhm @ 195A, 10V | 4V @ 250µA | 240 nC @ 10 V | ±20V | 9130 pF @ 25 V | - | 380W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK (7-Lead) | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | |||
4,332 In Stock | 1 : £4.57000 Cut Tape (CT) 800 : £1.70120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 240A (Tc) | 6V, 10V | 1mOhm @ 100A, 10V | 3.9V @ 250µA | 315 nC @ 10 V | ±20V | 10250 pF @ 25 V | - | 245W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
1,898 In Stock | 1 : £4.64000 Cut Tape (CT) 800 : £1.73148 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 240A (Tc) | 4.5V, 10V | 1.9mOhm @ 180A, 10V | 2.5V @ 250µA | 160 nC @ 4.5 V | ±16V | 11270 pF @ 50 V | - | 380W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK (7-Lead) | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | |||
2,295 In Stock 14,000 Factory | 1 : £4.81000 Cut Tape (CT) 2,000 : £1.75754 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 240A (Tc) | 10V | 1.5mOhm @ 80A, 10V | 4V @ 250µA | 169 nC @ 10 V | ±20V | 10300 pF @ 30 V | - | 357W (Tj) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-HPSOF | 8-PowerSFN | |||
3,192 In Stock | 1 : £5.02000 Cut Tape (CT) 800 : £1.89664 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | MOSFET (Metal Oxide) | 60 V | 240A (Tc) | 10V | 2.1mOhm @ 168A, 10V | 4V @ 250µA | 300 nC @ 10 V | ±20V | 8850 pF @ 50 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK (7-Lead) | TO-263-7, D2PAK (6 Leads + Tab), TO-263CB | |||
1,722 In Stock | 1 : £5.34000 Cut Tape (CT) 800 : £2.04000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 240A (Tc) | 6V, 10V | 1.4mOhm @ 100A, 10V | 3.7V @ 250µA | 354 nC @ 10 V | ±20V | 12960 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
733 In Stock | 1 : £6.30000 Cut Tape (CT) 2,000 : £2.51254 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 240A (Tc) | 10V | 2.6mOhm @ 80A, 10V | 4V @ 250µA | 95 nC @ 10 V | ±20V | 5120 pF @ 50 V | - | 357W (Tj) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-HPSOF | 8-PowerSFN | |||
739 In Stock 975 Factory | 1 : £29.27000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 240A (Tc) | 10V | 5mOhm @ 120A, 10V | 4.5V @ 8mA | 345 nC @ 10 V | ±20V | 23800 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-264 | TO-264-3, TO-264AA | |||
407 In Stock | 1 : £40.87000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 240A (Tc) | 10V | 4.5mOhm @ 120A, 10V | 4.5V @ 8mA | 345 nC @ 10 V | ±20V | 23800 pF @ 25 V | - | 695W (Tc) | -55°C ~ 150°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
2,386 In Stock | 1 : £1.98000 Cut Tape (CT) 1,500 : £0.61393 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 240A (Tc) | 10V | 1.5mOhm @ 25A, 10V | 3.6V @ 1mA | 99 nC @ 10 V | ±20V | 7752 pF @ 20 V | Schottky Diode (Body) | 238W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56, Power-SO8 | SC-100, SOT-669 | |||
5,753 In Stock | 1 : £3.41000 Cut Tape (CT) 2,000 : £1.10659 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 240A (Tc) | 10V | 2.4mOhm @ 80A, 10V | 4V @ 250µA | 110 nC @ 10 V | ±20V | 6655 pF @ 30 V | - | 300W (Tj) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-HPSOF | 8-PowerSFN | |||
1,912 In Stock | 1 : £4.75000 Cut Tape (CT) 2,000 : £1.63683 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 240A (Tc) | 6V, 10V | 1.2mOhm @ 100A, 10V | 3.3V @ 143µA | 124 nC @ 10 V | ±20V | 9750 pF @ 30 V | - | 214W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
3,346 In Stock | 1 : £5.37000 Cut Tape (CT) 2,000 : £2.03609 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 240A (Tc) | 10V | 2mOhm @ 80A, 10V | 4V @ 250µA | 169 nC @ 10 V | ±20V | 10000 pF @ 40 V | - | 357W (Tj) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-HPSOF | 8-PowerSFN | |||
349 In Stock | 1 : £29.23000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 250 V | 240A (Tc) | 10V | 5mOhm @ 120A, 10V | 4.5V @ 8mA | 345 nC @ 10 V | ±20V | 23800 pF @ 25 V | - | 1250W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PLUS247™-3 | TO-247-3 Variant | |||
1,820 In Stock | 1 : £4.27000 Cut Tape (CT) 2,000 : £1.50063 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 240A (Tc) | 10V | 2mOhm @ 80A, 10V | 4V @ 250µA | 169 nC @ 10 V | ±20V | 10000 pF @ 40 V | - | 357W (Tj) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-HPSOF | 8-PowerSFN | |||
392 In Stock | 1 : £4.30000 Cut Tape (CT) 2,000 : £1.45217 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 240A (Tc) | 6V, 10V | 1.9mOhm @ 100A, 10V | 3.8V @ 160µA | 130 nC @ 10 V | ±20V | 9264 pF @ 40 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
1,861 In Stock | 1 : £4.58000 Cut Tape (CT) 1,800 : £1.58142 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 240A (Tc) | 6V, 10V | 1.9mOhm @ 100A, 10V | 3.8V @ 160µA | 130 nC @ 10 V | ±20V | 9264 pF @ 40 V | - | 230W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-HSOG-8-1 | 8-PowerSMD, Gull Wing | |||
290 In Stock | 1 : £5.05000 Cut Tape (CT) 800 : £1.87785 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 240A (Tc) | 8V, 10V | 2.2mOhm @ 30A, 10V | 4V @ 250µA | 200 nC @ 10 V | ±20V | 15400 pF @ 40 V | - | 3.8W (Ta), 214W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
819 In Stock | 1 : £6.37000 Cut Tape (CT) 2,000 : £2.55119 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 240A (Tc) | 10V | 2.6mOhm @ 80A, 10V | 4V @ 250µA | 95 nC @ 10 V | ±20V | 5120 pF @ 50 V | - | 357W (Tj) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-HPSOF | 8-PowerSFN | |||
1,118 In Stock | 1 : £7.00000 Cut Tape (CT) 2,000 : £2.89125 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 240A (Tc) | 10V | 1.5mOhm @ 80A, 10V | 4V @ 250µA | 169 nC @ 10 V | ±20V | 10300 pF @ 30 V | - | 357W (Tj) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-HPSOF | 8-PowerSFN | |||
1,804 In Stock | 1 : £0.76000 Cut Tape (CT) 2,500 : £0.18889 Tape & Reel (TR) | - | Cut Tape (CT) | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 240A (Tc) | 6V, 10V | 3mOhm @ 80A, 10V | 3.9V @ 250µA | 108 nC @ 10 V | ±20V | 5700 pF @ 25 V | - | 190W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 (DPAK) | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
0 In Stock 3,620 Marketplace | Obsolete | Tape & Reel (TR) Tape & Reel (TR) | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 240A (Tc) | 10V | 0.9mOhm @ 80A, 10V | 4V @ 250µA | 188 nC @ 10 V | ±20V | 12000 pF @ 25 V | - | 357W (Tj) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-HPSOF | 8-PowerSFN |