
GS-065-060-5-B-A-MR | |
|---|---|
DigiKey Part Number | 448-GS-065-060-5-B-A-MRTR-ND - Tape & Reel (TR) 448-GS-065-060-5-B-A-MRCT-ND - Cut Tape (CT) 448-GS-065-060-5-B-A-MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS-065-060-5-B-A-MR |
Description | GS-065-060-5-B-A-MR |
Customer Reference | |
Detailed Description | N-Channel 650 V 60A (Tc) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V | |
Rds On (Max) @ Id, Vgs | 32mOhm @ 18A, 6V | |
Vgs(th) (Max) @ Id | 2.6V @ 16.4mA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 6 V | |
Vgs (Max) | +7V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 516 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | - | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £32.17000 | £32.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £21.96956 | £5,492.39 |
| Unit Price without VAT: | £32.17000 |
|---|---|
| Unit Price with VAT: | £38.60400 |



