GaNFET (Gallium Nitride) Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
27,390 In Stock | 1 : £1.09000 Cut Tape (CT) 2,500 : £0.29272 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 1.7A (Ta) | 5V | 80mOhm @ 1A, 5V | 2.5V @ 600µA | 0.83 nC @ 5 V | +5.75V, -4V | 88 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | Die | Die | |||
10,251 In Stock | 1 : £1.30000 Cut Tape (CT) 2,500 : £0.35923 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 15 V | 3.4A (Ta) | 5V | 30mOhm @ 1.5A, 5V | 2.5V @ 1mA | 0.93 nC @ 5 V | - | 105 pF @ 6 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
5,427 In Stock | 1 : £1.30000 Cut Tape (CT) 2,500 : £0.35923 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 1.7A (Ta) | 5V | 23mOhm @ 3A, 5V | 2.5V @ 1.5mA | 2.5 nC @ 5 V | +6V, -4V | 386 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | ||
59,065 In Stock | 1 : £1.38000 Cut Tape (CT) 2,500 : £0.38535 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 1.7A (Ta) | 5V | 25mOhm @ 3A, 5V | 2.5V @ 1.5mA | 2.1 nC @ 5 V | +6V, -4V | 258 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
30,716 In Stock | 1 : £1.45840 Cut Tape (CT) 2,500 : £0.41124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 1.7A (Ta) | 5V | 65mOhm @ 1A, 5V | 2.5V @ 600µA | 0.91 nC @ 5 V | +6V, -4V | 90 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
1,287,955 In Stock | 1 : £1.46000 Cut Tape (CT) 2,500 : £0.38033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 1.7A (Ta) | 5V | 550mOhm @ 100mA, 5V | 2.5V @ 80µA | 0.12 nC @ 5 V | +6V, -4V | 14 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
121,273 In Stock | 1 : £1.46000 Cut Tape (CT) 2,500 : £0.38033 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 500mA (Ta) | 5V | 3.3Ohm @ 50mA, 5V | 2.5V @ 20µA | 0.044 nC @ 5 V | +6V, -4V | 8.4 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
28,613 In Stock | 1 : £1.46000 Cut Tape (CT) 2,500 : £0.41124 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 60 V | 1.7A (Ta) | 5V | 45mOhm @ 1A, 5V | 2.5V @ 800µA | 1.15 nC @ 5 V | +6V, -4V | 115 pF @ 30 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
9,620 In Stock | 1 : £1.63000 Cut Tape (CT) 2,500 : £0.47086 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 40 V | 10A (Ta) | 5V | 16mOhm @ 10A, 5V | 2.5V @ 2mA | 2.5 nC @ 5 V | +6V, -4V | 300 pF @ 20 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
9,246 In Stock | 1 : £1.68444 Cut Tape (CT) 2,500 : £0.48771 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 50 V | 9.6A (Ta) | 5V | 8.5mOhm @ 6A, 5V | 2.5V @ 2mA | 3.5 nC @ 5 V | +6V, -4V | 444 pF @ 25 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | ||
101,303 In Stock | 1 : £1.71000 Cut Tape (CT) 2,500 : £0.47309 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 8.2A (Ta) | 5V | 13.5mOhm @ 11A, 5V | 2.5V @ 3mA | 4.5 nC @ 5 V | +6V, -4V | 575 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | ||
83,658 In Stock | 1 : £1.76000 Cut Tape (CT) 2,500 : £0.51286 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 6.8A (Ta) | 5V | 25mOhm @ 6A, 5V | 2.5V @ 2mA | 2.4 nC @ 5 V | +6V, -4V | 210 pF @ 40 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
84,353 In Stock | 1 : £1.86000 Cut Tape (CT) 2,500 : £0.56400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 200 V | 3A (Ta) | 5V | 43mOhm @ 1A, 5V | 2.5V @ 1mA | 4.3 nC @ 5 V | +6V, -4V | 573 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
990 In Stock | 1 : £1.86000 Cut Tape (CT) 2,500 : £0.54617 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 10A (Ta) | 5V | 20mOhm @ 6A, 5V | 2.5V @ 2mA | 2.2 nC @ 5 V | +6V, -4V | 238 pF @ 40 V | - | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | Die | Die | ||
24,670 In Stock | 1 : £1.92000 Cut Tape (CT) 2,500 : £0.57100 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 8.2A (Ta) | - | 11mOhm @ 11A, 5V | 2.5V @ 2.5mA | 4.3 nC @ 5 V | +6V, -4V | 576 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | Die | Die | |||
20,458 In Stock | 1 : £2.29000 Cut Tape (CT) 2,500 : £0.70500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 4A (Ta) | 5V | 160mOhm @ 500mA, 5V | 2.5V @ 250µA | 0.48 nC @ 5 V | +6V, -4V | 55 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
12,425 In Stock | 1 : £2.29000 Cut Tape (CT) 2,500 : £0.70500 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 6A (Ta) | 5V | 30mOhm @ 6A, 5V | 2.5V @ 1.2mA | 2.2 nC @ 5 V | +6V, -4V | 220 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
21,286 In Stock | 1 : £2.37000 Cut Tape (CT) 2,500 : £0.74247 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 200 V | 14A (Ta) | 5V | 22mOhm @ 14A, 5V | 2.5V @ 2mA | 5.9 nC @ 5 V | +6V, -4V | 600 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | ||
100,183 In Stock | 1 : £2.40000 Cut Tape (CT) 2,500 : £0.75138 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 29A (Ta) | 5V | 6mOhm @ 16A, 5V | 2.5V @ 4mA | 7.4 nC @ 5 V | +6V, -4V | 851 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
29,091 In Stock | 1 : £2.42000 Cut Tape (CT) 2,500 : £0.76065 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 40 V | 29A (Ta) | 5V | 4.2mOhm @ 15A, 5V | 2.5V @ 7mA | 8.5 nC @ 5 V | +6V, -4V | 1254 pF @ 20 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
50,888 In Stock | 1 : £2.52000 Cut Tape (CT) 2,500 : £0.80703 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 18A (Ta) | 5V | 16mOhm @ 11A, 5V | 2.5V @ 3mA | 4.5 nC @ 5 V | +6V, -4V | 420 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
1,657 In Stock | 1 : £2.53000 Cut Tape (CT) 250 : £1.01524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | N-Channel | GaNFET (Gallium Nitride) | 700 V | 4.6A (Tc) | 6V | 455mOhm @ 1.2A, 6V | 2.6V @ 1mA | 0.8 nC @ 6 V | +7V, -10V | 26 pF @ 400 V | - | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PDFN (5x6) | 8-PowerVDFN | ||
18,561 In Stock | 1 : £2.74000 Cut Tape (CT) 2,500 : £0.90165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 29A (Ta) | 5V | 6mOhm @ 16A, 5V | 2.5V @ 4mA | 7.4 nC @ 5 V | +6V, -4V | 851 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | Die | Die | |||
2,884 In Stock | 1 : £2.75000 Cut Tape (CT) 2,500 : £0.90907 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 200 V | 5A (Ta) | 5V | 100mOhm @ 3A, 5V | 2.5V @ 1mA | 1.3 nC @ 5 V | +6V, -4V | 140 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
3,848 In Stock | 1 : £2.80000 Cut Tape (CT) 2,500 : £0.92762 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 150 V | 28A | 5V | 7mOhm @ 10A, 5V | 2.1V @ 5mA | 7.6 nC @ 5 V | +6V, -4V | 865 pF @ 85 V | - | 28W | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 3-FCLGA (3.2x2.2) | 3-VLGA |