
CY8C4014PVI-422T | |
|---|---|
DigiKey Part Number | 448-CY8C4014PVI-422TTR-ND - Tape & Reel (TR) 448-CY8C4014PVI-422TCT-ND - Cut Tape (CT) 448-CY8C4014PVI-422TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4014PVI-422T |
Description | IC MCU 32BIT 16KB FLASH 28SSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C4000 Microcontroller IC 32-Bit 16MHz 16KB (16K x 8) FLASH 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 16MHz | |
Connectivity | I2C | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | D/A 1x7b, 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SSOP | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.91000 | £1.91 |
| 10 | £1.42500 | £14.25 |
| 25 | £1.30280 | £32.57 |
| 100 | £1.16810 | £116.81 |
| 250 | £1.10388 | £275.97 |
| 500 | £1.06512 | £532.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.03325 | £1,033.25 |
| 2,000 | £1.00701 | £2,014.02 |
| 3,000 | £0.99386 | £2,981.58 |
| 5,000 | £0.97930 | £4,896.50 |
| 7,000 | £0.97079 | £6,795.53 |
| Unit Price without VAT: | £1.91000 |
|---|---|
| Unit Price with VAT: | £2.29200 |

