


CY8C22545-24AXI | |
|---|---|
DigiKey Part Number | CY8C22545-24AXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8C22545-24AXI |
Description | IC MCU 8BIT 16KB FLASH 44TQFP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | M8C PSOC™1 CY8C22xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C22545-24AXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | M8C | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.25V | |
Data Converters | A/D 3x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-TQFP (10x10) | |
Package / Case | 44-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.44000 | £6.44 |
| 10 | £5.00000 | £50.00 |
| 25 | £4.63960 | £115.99 |
| 160 | £4.14088 | £662.54 |
| 320 | £4.01191 | £1,283.81 |
| 640 | £3.90577 | £2,499.69 |
| 1,120 | £3.83394 | £4,294.01 |
| Unit Price without VAT: | £6.44000 |
|---|---|
| Unit Price with VAT: | £7.72800 |



