


CY8C22213-24PI | |
|---|---|
DigiKey Part Number | 448-CY8C22213-24PI-ND |
Manufacturer | |
Manufacturer Product Number | CY8C22213-24PI |
Description | IC MCU 8BIT 2KB FLASH 20DIP |
Customer Reference | |
Detailed Description | M8C PSOC™1 CY8C22xxx Microcontroller IC 8-Bit 24MHz 2KB (2K x 8) FLASH 20-DIP |
Datasheet | Datasheet |
EDA/CAD Models | CY8C22213-24PI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | M8C | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.25V | |
Data Converters | A/D 2x14b; D/A 1x9b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-DIP | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Base Product Number |


