2KB (2K x 8) Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,760 In Stock | 1 : £0.38000 Cut Tape (CT) 4,000 : £0.32440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 2KB (2K x 8) | FLASH | 64 x 8 | 128 x 8 | 1.8V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
17,415 In Stock | 1 : £0.38000 Cut Tape (CT) 4,000 : £0.32440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 2KB (2K x 8) | FLASH | 64 x 8 | 128 x 8 | 2.7V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
1,454 In Stock | 1 : £0.84000 Cut Tape (CT) 1,500 : £0.49209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | CIP-51 8051 | 8-Bit | 25MHz | I2C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 1.8V ~ 3.6V | A/D 9x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-QFN (3x3) | 20-UFQFN Exposed Pad | |||
22,397 In Stock | 1 : £1.09000 Tube | Tube | Active | Verified | 8051 | 8-Bit | 24MHz | UART/USART | LED | 15 | 2KB (2K x 8) | FLASH | - | 128 x 8 | 4V ~ 6V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | |||
4,755 In Stock | 1 : £1.57000 Tube | Tube | Active | Verified | 8051 | 8-Bit | 12MHz | UART/USART | LED | 15 | 2KB (2K x 8) | FLASH | - | 128 x 8 | 2.7V ~ 6V | - | Internal | -40°C ~ 85°C (TA) | - | - | Through Hole | 20-PDIP | 20-DIP (0.300", 7.62mm) | |||
13,152 In Stock | 1 : £0.38000 Tube | Tube | Active | Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 2KB (2K x 8) | FLASH | 64 x 8 | 128 x 8 | 1.8V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
54,805 In Stock | 1 : £0.41000 Tube | Tube | Active | Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 6 | 2KB (2K x 8) | FLASH | 64 x 8 | 128 x 8 | 1.8V ~ 5.5V | A/D 6x10b; D/A 1x8b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
1,006 In Stock | 1 : £0.47000 Tube | Tube | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 2KB (2K x 8) | FLASH | 64 x 8 | 128 x 8 | 1.8V ~ 5.5V | A/D 10x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
1,793 In Stock | 1 : £0.48000 Cut Tape (CT) 3,000 : £0.40738 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 2KB (2K x 8) | FLASH | 64 x 8 | 128 x 8 | 1.8V ~ 5.5V | A/D 10x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
387 In Stock | 1 : £1.14000 Tube | Tube | Active | Verified | 8051 | 8-Bit | 12MHz | UART/USART | LED | 15 | 2KB (2K x 8) | FLASH | - | 128 x 8 | 2.7V ~ 6V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | |||
146 In Stock | 1 : £1.97000 Tube | Tube | Active | Verified | 8051 | 8-Bit | 24MHz | UART/USART | Brown-out Detect/Reset, POR, PWM | 15 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | |||
2,343 In Stock | 1 : £0.38000 Tube | Tube | Active | Verified | AVR | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 2KB (2K x 8) | FLASH | 64 x 8 | 128 x 8 | 2.7V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
7,388 In Stock | 1 : £0.42000 Cut Tape (CT) 4,000 : £0.34703 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 6 | 2KB (2K x 8) | FLASH | 64 x 8 | 128 x 8 | 2.7V ~ 5.5V | A/D 6x10b; D/A 1x8b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
4,990 In Stock | 1 : £0.48000 Cut Tape (CT) 3,000 : £0.40738 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 2KB (2K x 8) | FLASH | 64 x 8 | 128 x 8 | 2.7V ~ 5.5V | A/D 10x10b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
5,837 In Stock | 1 : £0.49000 Cut Tape (CT) 3,000 : £0.41492 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 12 | 2KB (2K x 8) | FLASH | 64 x 8 | 128 x 8 | 1.8V ~ 5.5V | A/D 10x10b; D/A 1x8b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
2,022 In Stock | 1 : £0.50000 Tube | Tube | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 12 | 2KB (2K x 8) | FLASH | 64 x 8 | 128 x 8 | 1.8V ~ 5.5V | A/D 10x10b; D/A 1x8b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
4,421 In Stock | 1 : £0.51000 Cut Tape (CT) 3,000 : £0.42247 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 12 | 2KB (2K x 8) | FLASH | 64 x 8 | 128 x 8 | 2.7V ~ 5.5V | A/D 10x10b; D/A 1x8b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
28,196 In Stock | 1 : £0.56000 Cut Tape (CT) 1,500 : £0.27747 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | CIP-51 8051 | 8-Bit | 25MHz | I2C, SMBus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 16 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 2.2V ~ 3.6V | A/D 15x12b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-QFN (3x3) | 20-UFQFN Exposed Pad | |||
2,860 In Stock | 1 : £0.60000 Tray | Tray | Active | Not Verified | RL78 | 16-Bit | 20MHz | CSI, I2C, LINbus, UART/USART | DMA, LVD, POR, PWM, WDT | 8 | 2KB (2K x 8) | FLASH | - | 256 x 8 | 2V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-LSSOP | 10-LSSOP (0.173", 4.40mm Width) | |||
1,139 In Stock | 1 : £0.69000 Cut Tape (CT) 2,000 : £0.32957 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 2KB (2K x 8) | FRAM | - | 1K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | |||
4,270 In Stock | 1 : £0.72000 Cut Tape (CT) 3,000 : £0.33981 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | MSP430 CPU16 | 16-Bit | 16MHz | IrDA, SCI, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 2KB (2K x 8) | FRAM | - | 1K x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 24-VQFN (3x3) | 24-VFQFN Exposed Pad | |||
18,000 In Stock | 1 : £1.00000 Cut Tape (CT) 3,000 : £0.43831 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | STM8 | 8-Bit | 16MHz | I2C, SPI, UART/USART | Infrared, POR, PWM, WDT | 18 | 2KB (2K x 8) | FLASH | - | 1.5K x 8 | 1.65V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-UFQFPN (3x3) | 20-UFQFN | |||
2,000 In Stock 907 Marketplace | 1 : £1.01000 Cut Tape (CT) 2,000 : £0.49949 Tape & Reel (TR) 364 : £0.61860 Bulk | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Verified | MSP430 CPU16 | 16-Bit | 16MHz | - | Brown-out Detect/Reset, POR, PWM, WDT | 10 | 2KB (2K x 8) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
21,038 In Stock | 1 : £1.08000 Cut Tape (CT) 2,000 : £0.47527 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, SPI | Brown-out Detect/Reset, POR, PWM, WDT | 10 | 2KB (2K x 8) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) | |||
6,240 In Stock 1,080 Marketplace | 1 : £1.08000 Tube 283 : £0.79965 Bulk | Bulk Tube | Active | Verified | MSP430 CPU16 | 16-Bit | 16MHz | I2C, SPI | Brown-out Detect/Reset, POR, PWM, WDT | 10 | 2KB (2K x 8) | FLASH | - | 128 x 8 | 1.8V ~ 3.6V | A/D 8x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |