
CY14V101LA-BA45XIT | |
|---|---|
DigiKey Part Number | 448-CY14V101LA-BA45XITTR-ND - Tape & Reel (TR) 448-CY14V101LA-BA45XITCT-ND - Cut Tape (CT) 448-CY14V101LA-BA45XITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY14V101LA-BA45XIT |
Description | IC NVSRAM 1MBIT PARALLEL 48FBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 45 ns 48-FBGA (6x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (6x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.83000 | £20.83 |
| 10 | £19.28700 | £192.87 |
| 25 | £18.67520 | £466.88 |
| 50 | £18.21660 | £910.83 |
| 100 | £17.76260 | £1,776.26 |
| 250 | £17.17276 | £4,293.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £15.89173 | £31,783.46 |
| Unit Price without VAT: | £20.83000 |
|---|---|
| Unit Price with VAT: | £24.99600 |

