NVSRAM Memory

Results: 1,086
Stocking Options
Environmental Options
Media
Exclude
1,086Results
Applied FiltersRemove All

Showing
of 1,086
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
M48Z58Y-70MH1F
M48Z58Y-70MH1F
IC NVSRAM 64KBIT PARALLEL 28SOH
STMicroelectronics
814
In Stock
1 : £7.40000
Cut Tape (CT)
936 : £6.01083
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
64Kbit
8K x 8
Parallel
-
70ns
70 ns
4.5V ~ 5.5V
0°C ~ 70°C (TA)
Surface Mount
28-SOP (0.350", 8.89mm Width) with SNAPHAT Sockets
28-SOH
CY14V101QS-SF108XQ
CY14B101PA-SFXI
IC NVSRAM 1MBIT SPI 40MHZ 16SOIC
Infineon Technologies
1,322
In Stock
1 : £8.81000
Tube
-
Tube
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
1Mbit
128K x 8
SPI
40 MHz
-
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
CY8C3665PVA-008
CY14B256LA-SP45XI
IC NVSRAM 256KBIT PAR 48SSOP
Infineon Technologies
149
In Stock
1 : £11.39000
Tube
-
Tube
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
256Kbit
32K x 8
Parallel
-
45ns
45 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
48-BSSOP (0.295", 7.50mm Width)
48-SSOP
M48Z28 Series
M48Z35Y-70PC1
IC NVSRAM 256KBIT PAR 28PCDIP
STMicroelectronics
2,397
In Stock
1 : £13.16000
Tube
-
Tube
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
256Kbit
32K x 8
Parallel
-
70ns
70 ns
4.5V ~ 5.5V
0°C ~ 70°C (TA)
Through Hole
28-DIP Module (0.600", 15.24mm)
28-PCDIP, CAPHAT®
M48Z28 Series
M48Z35-70PC1
IC NVSRAM 256KBIT PAR 28PCDIP
STMicroelectronics
200
In Stock
1 : £15.80000
Tube
-
Tube
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
256Kbit
32K x 8
Parallel
-
70ns
70 ns
4.75V ~ 5.5V
0°C ~ 70°C (TA)
Through Hole
28-DIP Module (0.600", 15.24mm)
28-PCDIP, CAPHAT®
M48Z28 Series
M48Z08-100PC1
IC NVSRAM 64KBIT PAR 28PCDIP
STMicroelectronics
200
In Stock
1 : £16.49000
Tube
-
Tube
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
64Kbit
8K x 8
Parallel
-
100ns
100 ns
4.75V ~ 5.5V
0°C ~ 70°C (TA)
Through Hole
28-DIP Module (0.600", 15.24mm)
28-PCDIP, CAPHAT®
28-EDIP
DS1225AB-85+
IC NVSRAM 64KBIT PARALLEL 28EDIP
Analog Devices Inc./Maxim Integrated
185
In Stock
120
Factory
1 : £20.93000
Tube
-
Tube
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
64Kbit
8K x 8
Parallel
-
85ns
85 ns
4.75V ~ 5.25V
0°C ~ 70°C (TA)
Through Hole
28-DIP Module (0.600", 15.24mm)
28-EDIP
197
In Stock
1 : £23.36000
Tube
-
Tube
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
64Kbit
8K x 8
Parallel
-
150ns
150 ns
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Through Hole
28-DIP Module (0.600", 15.24mm)
28-EDIP
CY8C3665PVA-008
CY14B101LA-SP25XIT
IC NVSRAM 1MBIT PARALLEL 48SSOP
Infineon Technologies
1,515
In Stock
1 : £23.70000
Cut Tape (CT)
1,000 : £19.04837
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
1Mbit
128K x 8
Parallel
-
25ns
25 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
48-BSSOP (0.295", 7.50mm Width)
48-SSOP
551
In Stock
1,224
Factory
1 : £27.40000
Tube
-
Tube
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
256Kbit
32K x 8
Parallel
-
100ns
100 ns
4.75V ~ 5.25V
0°C ~ 70°C (TA)
Through Hole
28-DIP Module (0.600", 15.24mm)
28-EDIP
142
In Stock
1,680
Factory
1 : £27.60000
Tube
-
Tube
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
256Kbit
32K x 8
Parallel
-
70ns
70 ns
4.75V ~ 5.25V
0°C ~ 70°C (TA)
Through Hole
28-DIP Module (0.600", 15.24mm)
28-EDIP
110
In Stock
1 : £27.62000
Tube
-
Tube
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
256Kbit
32K x 8
Parallel
-
70ns
70 ns
4.75V ~ 5.25V
-40°C ~ 85°C (TA)
Through Hole
28-DIP Module (0.600", 15.24mm)
28-EDIP
421
In Stock
1,500
Factory
1 : £28.21000
Tube
-
Tube
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
256Kbit
32K x 8
Parallel
-
70ns
70 ns
4.5V ~ 5.5V
0°C ~ 70°C (TA)
Through Hole
28-DIP Module (0.600", 15.24mm)
28-EDIP
52
In Stock
1 : £28.66000
Tube
-
Tube
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
256Kbit
32K x 8
Parallel
-
100ns
100 ns
4.5V ~ 5.5V
0°C ~ 70°C (TA)
Through Hole
28-DIP Module (0.600", 15.24mm)
28-EDIP
240
In Stock
1 : £28.99000
Tube
-
Tube
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
256Kbit
32K x 8
Parallel
-
70ns
70 ns
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Through Hole
28-DIP Module (0.600", 15.24mm)
28-EDIP
403
In Stock
1 : £29.35000
Tube
-
Tube
Active
Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
256Kbit
32K x 8
Parallel
-
150ns
150 ns
4.5V ~ 5.5V
0°C ~ 70°C (TA)
Through Hole
28-DIP Module (0.600", 15.24mm)
28-EDIP
136
In Stock
108
Factory
1 : £30.56000
Tube
-
Tube
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
256Kbit
32K x 8
Parallel
-
120ns
120 ns
4.5V ~ 5.5V
0°C ~ 70°C (TA)
Through Hole
28-DIP Module (0.600", 15.24mm)
28-EDIP
44-TSOP II
CY14B104NA-ZS25XI
IC NVSRAM 4MBIT PAR 44TSOP II
Infineon Technologies
307
In Stock
1 : £30.78000
Tray
-
Tray
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
4Mbit
256K x 16
Parallel
-
25ns
25 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
44-TSOP (0.400", 10.16mm Width)
44-TSOP II
91
In Stock
198
Factory
1 : £37.87000
Tube
-
Tube
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
1Mbit
128K x 8
Parallel
-
100ns
100 ns
4.5V ~ 5.5V
0°C ~ 70°C (TA)
Through Hole
32-DIP Module (0.600", 15.24mm)
32-EDIP
334
In Stock
1 : £38.10000
Tube
-
Tube
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
1Mbit
128K x 8
Parallel
-
70ns
70 ns
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Through Hole
32-DIP Module (0.600", 15.24mm)
32-EDIP
115
In Stock
1 : £38.44000
Tube
-
Tube
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
1Mbit
128K x 8
Parallel
-
120ns
120 ns
4.5V ~ 5.5V
0°C ~ 70°C (TA)
Through Hole
32-DIP Module (0.600", 15.24mm)
32-EDIP
163
In Stock
1 : £40.50000
Tube
-
Tube
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
1Mbit
128K x 8
Parallel
-
70ns
70 ns
4.5V ~ 5.5V
0°C ~ 70°C (TA)
Through Hole
32-DIP Module (0.600", 15.24mm)
32-EDIP
165-LBGA
CY14V116N-BZ30XI
IC NVSRAM 16MBIT PAR 165FBGA
Infineon Technologies
105
In Stock
1 : £58.31000
Tray
-
Tray
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
16Mbit
1M x 16
Parallel
-
30ns
30 ns
1.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
165-LBGA
165-FBGA (15x17)
48-FBGA (6x10)
CY14B108N-BA25XI
IC NVSRAM 8MBIT PARALLEL 48FBGA
Infineon Technologies
282
In Stock
1 : £60.61000
Tray
-
Tray
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
8Mbit
512K x 16
Parallel
-
25ns
25 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
48-TFBGA
48-FBGA (6x10)
CY23S05SXI-1T
CY14B101Q2A-SXI
IC NVSRAM 1MBIT SPI 40MHZ 8SOIC
Infineon Technologies
933
In Stock
1 : £8.16000
Tube
-
Tube
Active
Not Verified
Non-Volatile
NVSRAM
NVSRAM (Non-Volatile SRAM)
1Mbit
128K x 8
SPI
40 MHz
-
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 1,086

NVSRAM Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.