
CY14B101PA-SFXI | |
|---|---|
DigiKey Part Number | 448-CY14B101PA-SFXI-ND |
Manufacturer | |
Manufacturer Product Number | CY14B101PA-SFXI |
Description | IC NVSRAM 1MBIT SPI 40MHZ 16SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit SPI 40 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.09000 | £14.09 |
| 10 | £13.06400 | £130.64 |
| 46 | £12.38500 | £569.71 |
| 92 | £12.07967 | £1,111.33 |
| 138 | £11.90261 | £1,642.56 |
| 276 | £11.60333 | £3,202.52 |
| 506 | £11.34575 | £5,740.95 |
| Unit Price without VAT: | £14.09000 |
|---|---|
| Unit Price with VAT: | £16.90800 |



