Power Switch/Driver 1:1 N-Channel 5.4A PG-DSO-20-21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTS5240GXUMA1

DigiKey Part Number
BTS5240GXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BTS5240GXUMA1
Description
IC PWR SWITCH N-CHAN 1:1 DSO-20
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 5.4A PG-DSO-20-21
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
5.4A
Packaging
Tape & Reel (TR)
Rds On (Typ)
21mOhm
Part Status
Obsolete
Input Type
Non-Inverting
Switch Type
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
Number of Outputs
2
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
PG-DSO-20-21
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
4.5V ~ 28V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 11,000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

11,000In Stock
Ships from Rochester Electronics, LLC