20-SOIC (0.295", 7.50mm Width) Power Distribution Switches, Load Drivers

Results: 109
Stocking Options
Environmental Options
Media
Exclude
109Results
Applied FiltersRemove All

Showing
of 109
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
20-SOIC 0.295
IC PWR DRIVER BIPOLAR 1:1 20SOIC
Allegro MicroSystems
28,422
In Stock
1 : £1.63000
Cut Tape (CT)
1,000 : £0.86397
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
General Purpose
8
1:1
High Side
Bipolar
On/Off
5V ~ 50V
Not Required
500mA
-
Non-Inverting
-
-
-20°C ~ 85°C (TA)
-
-
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
20-SOIC (0.295", 7.50mm Width)
IC PWR SWITCH N-CHAN 1:1 DSO-20
Infineon Technologies
9,569
In Stock
1 : £3.18000
Cut Tape (CT)
1,000 : £1.78841
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
5.5V ~ 40V
Not Required
2.3A
110mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-30°C ~ 85°C (TA)
-
-
Surface Mount
PG-DSO-20-32
20-SOIC (0.295", 7.50mm Width)
20-SOIC (0.295", 7.50mm Width)
IC PWR SWITCH N-CHAN 1:1 DSO-20
Infineon Technologies
2,494
In Stock
1 : £3.33000
Cut Tape (CT)
1,000 : £1.88084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
5.5V ~ 40V
Not Required
3A
70mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-30°C ~ 85°C (TA)
-
-
Surface Mount
PG-DSO-20-32
20-SOIC (0.295", 7.50mm Width)
20-SOIC (0.295", 7.50mm Width)
IC PWR SWITCH N-CHAN 1:1 DSO-20
Infineon Technologies
6,398
In Stock
1 : £3.73000
Cut Tape (CT)
1,000 : £2.13211
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
5.5V ~ 40V
Not Required
2.3A
110mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-DSO-20
20-SOIC (0.295", 7.50mm Width)
20-SOIC (0.295", 7.50mm Width)
IC PWR SWITCH N-CHAN 1:1 DSO-20
Infineon Technologies
13,090
In Stock
1 : £4.04000
Cut Tape (CT)
1,000 : £2.31766
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
5.5V ~ 40V
Not Required
3A
70mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-DSO-20
20-SOIC (0.295", 7.50mm Width)
20-SOIC (0.295", 7.50mm Width)
IC PWR SWITCH N-CHAN 1:1 DSO-20
Infineon Technologies
1,788
In Stock
1 : £4.52000
Cut Tape (CT)
1,000 : £2.61886
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
1.7A
165mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-DSO-20-31
20-SOIC (0.295", 7.50mm Width)
20-SOIC (0.295", 7.50mm Width)
IC PWR SWITCH N-CHAN 1:1 DSO-20
Infineon Technologies
1,611
In Stock
1 : £5.12000
Cut Tape (CT)
1,000 : £2.99683
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
4.9A
27mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-DSO-20
20-SOIC (0.295", 7.50mm Width)
20-SOIC (0.295", 7.50mm Width)
IC PWR SWITCH N-CHAN 1:1 DSO-20
Infineon Technologies
2,516
In Stock
1 : £5.75000
Cut Tape (CT)
1,000 : £3.39708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
2.5A
85mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-DSO-20
20-SOIC (0.295", 7.50mm Width)
20 SO
IC PWR DRIVER N-CHANNEL 1:1 20SO
STMicroelectronics
1,483
In Stock
1 : £6.72000
Tube
-
Tube
Active
General Purpose
4
1:1
-
N-Channel
On/Off
10.8V ~ 35V
Not Required
100mA
-
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-25°C ~ 125°C (TJ)
-
-
Surface Mount
20-SO
20-SOIC (0.295", 7.50mm Width)
20 SO
IC PWR DRIVER N-CHANNEL 1:1 20SO
STMicroelectronics
2,344
In Stock
1 : £2.81000
Cut Tape (CT)
1,000 : £1.56277
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
Low Side
N-Channel
On/Off
4.5V ~ 32V
Not Required
-
1.7Ohm
Non-Inverting
-
Over Temperature
-40°C ~ 150°C (TJ)
-
-
Surface Mount
20-SO
20-SOIC (0.295", 7.50mm Width)
20 SO
IC PWR DRIVER N-CHANNEL 1:1 20SO
STMicroelectronics
1,750
In Stock
1 : £2.99000
Cut Tape (CT)
1,000 : £1.67374
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
250mA
270mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
20-SO
20-SOIC (0.295", 7.50mm Width)
20-SOIC (0.295", 7.50mm Width)
IC PWR SWITCH N-CHAN 1:1 DSO-20
Infineon Technologies
31,553
In Stock
1 : £3.25000
Cut Tape (CT)
1,000 : £1.82823
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
5.5V ~ 20V
Not Required
2.1A
130mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-20-32
20-SOIC (0.295", 7.50mm Width)
20-SOIC (0.295", 7.50mm Width)
IC PWR SWITCH N-CHAN 1:1 DSO-20
Infineon Technologies
3,409
In Stock
1 : £3.90000
Cut Tape (CT)
1,000 : £2.23218
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
1.7A
165mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-30°C ~ 85°C (TA)
-
-
Surface Mount
PG-DSO-20-31
20-SOIC (0.295", 7.50mm Width)
20-SOIC (0.295", 7.50mm Width)
IC PWR SWITCH N-CHAN 1:1 DSO-20
Infineon Technologies
1,262
In Stock
1 : £3.92000
Cut Tape (CT)
1,000 : £2.24632
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
5.5V ~ 40V
Not Required
2.3A
110mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-DSO-20
20-SOIC (0.295", 7.50mm Width)
20 SOIC
IC PWR DRIVER BIPOLAR 1:8 20SOIC
Microchip Technology
141
In Stock
1 : £6.48000
Tube
-
Tube
Active
Latched Driver
8
1:8
Low Side
Bipolar
Strobe, Serial
5V ~ 12V
-
500mA
-
-
Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
20 SO
IC PWR DRIVER N-CHANNEL 1:1 20SO
STMicroelectronics
827
In Stock
1 : £6.72000
Cut Tape (CT)
1,000 : £4.02049
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
4
1:1
-
N-Channel
On/Off
10.8V ~ 35V
Not Required
100mA
-
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-25°C ~ 125°C (TJ)
-
-
Surface Mount
20-SO
20-SOIC (0.295", 7.50mm Width)
20 SO
IC PWR DRIVER N-CHANNEL 1:8 20SO
STMicroelectronics
2,443
In Stock
1 : £1.97000
Cut Tape (CT)
1,000 : £1.06509
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Latched Driver
8
1:8
Low Side
N-Channel
SPI
45V (Max)
4.5V ~ 5.5V
450mA
1.5Ohm
-
-
Current Limiting (Fixed), Over Temperature
-40°C ~ 150°C (TJ)
-
-
Surface Mount
20-SO
20-SOIC (0.295", 7.50mm Width)
20 SO
IC PWR DRIVER N-CHANNEL 1:1 20SO
STMicroelectronics
247
In Stock
1 : £2.81000
Tube
-
Tube
Active
General Purpose
4
1:1
Low Side
N-Channel
On/Off
4.5V ~ 32V
Not Required
-
1.7Ohm
Non-Inverting
-
Over Temperature
-40°C ~ 150°C (TJ)
-
-
Surface Mount
20-SO
20-SOIC (0.295", 7.50mm Width)
20 SO
IC PWR DRIVER N-CHANNEL 1:1 20SO
STMicroelectronics
679
In Stock
1 : £2.99000
Tube
Tube
Active
General Purpose
4
1:1
High Side
N-Channel
On/Off
5.5V ~ 36V
Not Required
250mA
270mOhm (Max)
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
20-SO
20-SOIC (0.295", 7.50mm Width)
20 SO
IC PWR DRIVER N-CHANNEL 1:1 20SO
STMicroelectronics
2,605
In Stock
1 : £5.75000
Cut Tape (CT)
1,000 : £3.39864
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
18V ~ 35V
Not Required
500mA
-
Differential
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO
-25°C ~ 85°C (TA)
-
-
Surface Mount
20-SO
20-SOIC (0.295", 7.50mm Width)
20 SO
IC PWR DRIVER N-CHAN 1:1 20SOIC
STMicroelectronics
1,000
In Stock
1,000 : £1.82312
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
8V ~ 35V
Not Required
500mA
-
Non-Inverting
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO
-25°C ~ 125°C (TJ)
-
-
Surface Mount
20-SO
20-SOIC (0.295", 7.50mm Width)
20 SO
IC PWR DRIVER N-CHAN 1:8 20SOIC
STMicroelectronics
372
In Stock
1 : £2.31000
Tube
-
Tube
Active
Latched Driver
8
1:8
Low Side
N-Channel
SPI
45V (Max)
4.5V ~ 5.5V
450mA
1.5Ohm
-
-
Current Limiting (Fixed), Over Temperature
-40°C ~ 150°C (TJ)
-
-
Surface Mount
20-SO
20-SOIC (0.295", 7.50mm Width)
ICE2HS01GXUMA1
IC PWR DRIVER N-CHAN 3:8 DSO-20
Infineon Technologies
0
In Stock
54,126
Marketplace
1,000 : £2.19582
Tape & Reel (TR)
87 : £2.54908
Bulk
-
Tape & Reel (TR)
Bulk
Discontinued at DigiKey
General Purpose
8
3:8
High Side or Low Side
N-Channel
SPI
9V ~ 16V
3V ~ 5.5V
140mA, 280mA
850mOhm, 1.6Ohm
-
-
Open Load Detect, Over Temperature
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-20-45
20-SOIC (0.295", 7.50mm Width)
20-SOIC 0.295
IC PWR SWITCH N-CHAN 1:1 DSO-20
Infineon Technologies
0
In Stock
11,000
Marketplace
59 : £3.74949
Bulk
-
Tape & Reel (TR)
Bulk
Obsolete
General Purpose
2
1:1
High Side
N-Channel
On/Off
4.5V ~ 28V
Not Required
5.4A
21mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-20-21
20-SOIC (0.295", 7.50mm Width)
20-SOIC 0.295
IC PWR DRIVER BIPOLAR 1:1 20SOIC
Allegro MicroSystems
0
In Stock
1 : £3.02000
Cut Tape (CT)
1,000 : £1.69577
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
General Purpose
8
1:1
High Side
Bipolar
On/Off
4.75V ~ 35V
Not Required
350mA
-
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature
-20°C ~ 85°C (TA)
-
-
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
Showing
of 109

20-SOIC (0.295", 7.50mm Width) Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.