
BSP129E6327T | |
|---|---|
DigiKey Part Number | BSP129XTINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSP129E6327T |
Description | MOSFET N-CH 240V 350MA SOT223-4 |
Customer Reference | |
Detailed Description | N-Channel, Depletion Mode 240 V 350mA (Ta) 1.8W (Ta) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 240 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0V, 10V | |
Rds On (Max) @ Id, Vgs | 6Ohm @ 350mA, 10V | |
Vgs(th) (Max) @ Id | 1V @ 108µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.7 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 108 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-4 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.28847 | £288.47 |
| 2,000 | £0.26416 | £528.32 |
| 3,000 | £0.25177 | £755.31 |
| 5,000 | £0.23784 | £1,189.20 |
| 7,000 | £0.22959 | £1,607.13 |
| 10,000 | £0.22158 | £2,215.80 |
| 25,000 | £0.21848 | £5,462.00 |
| Unit Price without VAT: | £0.28847 |
|---|---|
| Unit Price with VAT: | £0.34616 |

