BAT 54-02V E6327 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 50,615
Unit Price: £0.12000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.17000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.18000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7,745
Unit Price: £0.19000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 7,081
Unit Price: £0.19000
Datasheet

Similar


onsemi
In Stock: 969,142
Unit Price: £0.10000
Datasheet

Similar


onsemi
In Stock: 47,985
Unit Price: £0.10000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 2,659
Unit Price: £0.10000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 51,274
Unit Price: £0.10000
Datasheet

Similar


onsemi
In Stock: 76,035
Unit Price: £0.13000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: £0.18000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.24000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 14,555
Unit Price: £0.13000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: £0.19000
Datasheet
Diode 30 V 200mA Surface Mount PG-SC79-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT 54-02V E6327

DigiKey Part Number
BAT54-02VE6327-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BAT 54-02V E6327
Description
DIODE SCHOTTKY 30V 200MA PGSC792
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount PG-SC79-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
10pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
PG-SC79-2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes