Infineon Technologies Single Diodes

Results: 659
Stocking Options
Environmental Options
Media
Exclude
659Results
Applied FiltersRemove All

Showing
of 659
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
PG-SC79-2
BAS3005B02VH6327XTSA1
DIODE SCHOTTKY 30V 500MA PGSC792
Infineon Technologies
146,295
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.06469
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Schottky
30 V
500mA
620 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
25 µA @ 30 V
10pF @ 5V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
PG-SC79-2
-55°C ~ 125°C
SC-79, SOD-523
BAS7002VH6327XTSA1
DIODE SCHOTTKY 70V 70MA PGSC7921
Infineon Technologies
15,545
In Stock
1 : £0.16000
Cut Tape (CT)
3,000 : £0.03357
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
70 V
70mA
1 V @ 15 mA
Small Signal =< 200mA (Io), Any Speed
100 ps
100 nA @ 50 V
2pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-79, SOD-523
PG-SC79-2-1
150°C (Max)
PG-SOD323-3D
BAS3010A03WE6327HTSA1
DIODE SCHOTTKY 30V 1A PGSOD3233D
Infineon Technologies
24,407
In Stock
1 : £0.27000
Cut Tape (CT)
3,000 : £0.07237
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Schottky
30 V
1A
470 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 30 V
35pF @ 5V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
PG-SOD323-3D
-65°C ~ 125°C
PG-SOD323-3D
BAT165E6327HTSA1
DIODE SCHOT 40V 750MA PGSOD3233D
Infineon Technologies
17,938
In Stock
1 : £0.27000
Cut Tape (CT)
3,000 : £0.06789
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
750mA
740 mV @ 750 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 40 V
12pF @ 10V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
PG-SOD323-3D
150°C (Max)
BAS3005S02LRHE6327XTSA1
BAS3010S02LRHE6327XTSA1
DIODE SCHOTTKY 30V 1A PGTSLP217
Infineon Technologies
20,015
In Stock
1 : £0.36000
Cut Tape (CT)
15,000 : £0.08804
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
650 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
300 µA @ 30 V
15pF @ 5V, 1MHz
-
-
Surface Mount
SOD-882
PG-TSLP-2-17
-55°C ~ 150°C
PG-TO263-3-2
IDB30E120ATMA1
DIODE STD 1200V 50A PGTO26332
Infineon Technologies
574
In Stock
1 : £1.52000
Cut Tape (CT)
1,000 : £0.59165
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1200 V
50A
2.15 V @ 30 A
Fast Recovery =< 500ns, > 200mA (Io)
243 ns
100 µA @ 1200 V
-
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
PG-TO263-3-2
-55°C ~ 150°C
IDH20G65C6XKSA1
IDH04G65C6XKSA1
DIODE SIL CARB 650V 12A PGTO220
Infineon Technologies
7,344
In Stock
1 : £1.72000
Tube
-
Tube
Active
SiC (Silicon Carbide) Schottky
650 V
12A
1.35 V @ 4 A
No Recovery Time > 500mA (Io)
0 ns
14 µA @ 420 V
205pF @ 1V, 1MHz
-
-
Through Hole
TO-220-2
PG-TO220-2
-55°C ~ 175°C
TO-252-3, DPAK (2 Leads + Tab), SC-63
IDM02G120C5XTMA1
DIODE SIL CARB 1200V 2A PGTO2522
Infineon Technologies
11,957
In Stock
1 : £1.85000
Cut Tape (CT)
2,500 : £0.54706
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
1200 V
2A
1.65 V @ 2 A
No Recovery Time > 500mA (Io)
0 ns
18 µA @ 1200 V
182pF @ 1V, 1MHz
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-2
-55°C ~ 175°C
TO-220-2
IDH05G120C5XKSA1
DIODE SIL CARB 1200V 5A PGTO2201
Infineon Technologies
1,085
In Stock
1 : £2.93000
Tube
Tube
Active
SiC (Silicon Carbide) Schottky
1200 V
5A
1.8 V @ 5 A
No Recovery Time > 500mA (Io)
0 ns
33 µA @ 1200 V
301pF @ 1V, 1MHz
-
-
Through Hole
TO-220-2
PG-TO220-2-1
-55°C ~ 175°C
10-PowerSOP Module
IDDD20G65C6XTMA1
DIODE SIC 650V 51A PGHDSOP101
Infineon Technologies
0
In Stock
2,924
Marketplace
Check Lead Time
1 : £5.15000
Cut Tape (CT)
1,700 : £2.10936
Tape & Reel (TR)
97 : £2.30474
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
SiC (Silicon Carbide) Schottky
650 V
51A
-
No Recovery Time > 500mA (Io)
0 ns
67 µA @ 420 V
970pF @ 1V, 1MHz
-
-
Surface Mount
10-PowerSOP Module
PG-HDSOP-10-1
-55°C ~ 175°C
IDH20G65C6XKSA1
IDH20G65C6XKSA1
DIODE SIL CARB 650V 41A PGTO220
Infineon Technologies
529
In Stock
1 : £5.15000
Tube
-
Tube
Active
SiC (Silicon Carbide) Schottky
650 V
41A
1.35 V @ 20 A
No Recovery Time > 500mA (Io)
0 ns
67 µA @ 420 V
970pF @ 1V, 1MHz
-
-
Through Hole
TO-220-2
PG-TO220-2
-55°C ~ 175°C
TO-263-3
IDK20G120C5XTMA1
DIODE SIC 1.2KV 56A PGTO26321
Infineon Technologies
1,265
In Stock
1 : £6.42000
Cut Tape (CT)
1,000 : £2.82396
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SiC (Silicon Carbide) Schottky
1200 V
56A
1.8 V @ 20 A
No Recovery Time > 500mA (Io)
-
123 µA @ 1200 V
1050pF @ 1V, 1MHz
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
PG-TO263-2-1
-55°C ~ 175°C
PG-TO247-3
IDW40G65C5XKSA1
DIODE SIL CARB 650V 40A PGTO2473
Infineon Technologies
656
In Stock
1 : £9.44000
Tube
Tube
Active
SiC (Silicon Carbide) Schottky
650 V
40A
1.7 V @ 40 A
No Recovery Time > 500mA (Io)
0 ns
220 µA @ 650 V
1140pF @ 1V, 1MHz
-
-
Through Hole
TO-247-3
PG-TO247-3
-55°C ~ 175°C
IDWD20G120C5XKSA1
IDWD30G120C5XKSA1
DIODE SIC 1.2KV 87A PGTO2472
Infineon Technologies
640
In Stock
1 : £10.16000
Tube
Tube
Active
SiC (Silicon Carbide) Schottky
1200 V
87A
1.65 V @ 30 A
No Recovery Time > 500mA (Io)
0 ns
248 µA @ 1200 V
1980pF @ 1V, 1MHz
-
-
Through Hole
TO-247-2
PG-TO247-2
-55°C ~ 175°C
IDWD20G120C5XKSA1
IDWD40G120C5XKSA1
DIODE SIC 1.2KV 110A PGTO2472
Infineon Technologies
418
In Stock
1 : £10.75000
Tube
Tube
Active
SiC (Silicon Carbide) Schottky
1200 V
110A
1.65 V @ 40 A
No Recovery Time > 500mA (Io)
0 ns
332 µA @ 1200 V
2592pF @ 1V, 1MHz
-
-
Through Hole
TO-247-2
PG-TO247-2
-55°C ~ 175°C
PG-TO247-U04
IDYH80G200C5XKSA1
DIODE SIC 2000V 157A PGTO247U04
Infineon Technologies
240
In Stock
1 : £35.82000
Tube
Tube
Active
SiC (Silicon Carbide) Schottky
2000 V
157A
1.75 V @ 80 A
-
-
1.2 A @ 2000 V
9100pF @ 1V, 100kHz
-
-
Through Hole
TO-247-4 Variant
PG-TO247-U04
-55°C ~ 175°C
Disc_D48
D1230N18TXPSA1
DIODE STANDARD 1800V 1230A
Infineon Technologies
46
In Stock
1 : £89.32000
Tray
-
Tray
Active
Standard
1800 V
1230A
1.063 V @ 800 A
Standard Recovery >500ns, > 200mA (Io)
-
50 mA @ 1800 V
-
-
-
Clamp On
DO-200AA, A-PUK
-
-40°C ~ 180°C
PG-SC79-2
BAS5202VH6327XTSA1
DIODE SCHOTTKY 45V 750MA PGSC792
Infineon Technologies
467,216
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.05521
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
45 V
750mA
600 mV @ 200 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
10 µA @ 45 V
10pF @ 10V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
PG-SC79-2
150°C (Max)
PG-SOD323-3D
BAT60AE6327HTSA1
DIODE SCHOTTKY 10V 3A PGSOD3233D
Infineon Technologies
75,376
In Stock
1 : £0.30000
Cut Tape (CT)
3,000 : £0.07013
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
10 V
3A
370 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
2.6 mA @ 8 V
35pF @ 5V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
PG-SOD323-3D
150°C (Max)
IDH20G65C6XKSA1
IDH10G65C6XKSA1
DIODE SIL CARB 650V 24A PGTO220
Infineon Technologies
2,240
In Stock
1 : £3.05000
Tube
-
Tube
Active
SiC (Silicon Carbide) Schottky
650 V
24A
1.35 V @ 10 A
No Recovery Time > 500mA (Io)
0 ns
33 µA @ 420 V
495pF @ 1V, 1MHz
-
-
Through Hole
TO-220-2
PG-TO220-2
-55°C ~ 175°C
IDH20G65C6XKSA1
IDH16G65C6XKSA1
DIODE SIL CARB 650V 34A PGTO220
Infineon Technologies
1,418
In Stock
1 : £4.36000
Tube
-
Tube
Active
SiC (Silicon Carbide) Schottky
650 V
34A
1.35 V @ 16 A
No Recovery Time > 500mA (Io)
0 ns
53 µA @ 420 V
783pF @ 1V, 1MHz
-
-
Through Hole
TO-220-2
PG-TO220-2
-55°C ~ 175°C
TO-220-2
IDH10G120C5XKSA1
DIODE SIC 1.2KV 10A PGTO2201
Infineon Technologies
633
In Stock
1 : £3.97000
Tube
Tube
Active
SiC (Silicon Carbide) Schottky
1200 V
10A
1.8 V @ 10 A
No Recovery Time > 500mA (Io)
0 ns
62 µA @ 1200 V
525pF @ 1V, 1MHz
-
-
Through Hole
TO-220-2
PG-TO220-2-1
-55°C ~ 175°C
PG-SOT23
BAS70E6327HTSA1
DIODE SCHOTTKY 70V 70MA PGSOT23
Infineon Technologies
22,209
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.03134
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
70 V
70mA
1 V @ 15 mA
Small Signal =< 200mA (Io), Any Speed
100 ps
100 nA @ 50 V
2pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
PG-SOT23
-55°C ~ 125°C
PG-SOT23
BAS40E6327HTSA1
DIODE SCHOTTKY 40V 120MA PGSOT23
Infineon Technologies
14,659
In Stock
1 : £0.10000
Cut Tape (CT)
3,000 : £0.02910
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
120mA
1 V @ 40 mA
Small Signal =< 200mA (Io), Any Speed
100 ps
1 µA @ 30 V
5pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
PG-SOT23
-55°C ~ 150°C
PG-SOD323-3D
BAT5403WE6327HTSA1
DIODE SCHOT 30V 200MA PGSOD3233D
Infineon Technologies
7,713
In Stock
1 : £0.12000
Cut Tape (CT)
3,000 : £0.02984
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
PG-SOD323-3D
150°C (Max)
Showing
of 659

Types of Rectifier Diodes


Standard Rectifier Diodes
  • Standard Diodes (Silicon PN Junction)
    Standard diodes are the most basic type of rectifier diode, made from silicon with a PN junction. They’re commonly used in AC-to-DC converters, power rectification, and general circuit protection. These diodes typically have a forward voltage drop around 0.7V and are best suited for low-frequency switching. Their reverse recovery time (how quickly they stop conducting when switched off) is relatively slow, which limits their use in high-speed applications. They also have low reverse leakage current, which makes them reliable for steady-state operations.

  • Schottky Barrier Diodes (SBD)
    Schottky diodes (SBDs) use a metal-semiconductor junction instead of a traditional PN junction, resulting in faster switching speeds and lower forward voltage drops—often between 0.2V and 0.4V. This makes them ideal for DC-DC converters, high-efficiency power supplies, and circuits where minimizing power loss is critical. However, one drawback of SBDs is their higher reverse leakage current, especially at elevated temperatures, which can be a concern in precision or battery-operated devices.

  • Super Barrier Rectifiers (SBR)
    Super Barrier Rectifiers (SBRs) combine the best traits of standard diodes and Schottky diodes. They offer low forward voltage drop like SBDs, but with significantly lower reverse leakage current and improved reverse voltage handling. SBRs are well-suited for switching power converters, adapters, and automotive electronics, where energy efficiency and thermal stability are important. They’re often a better choice than Schottky diodes when the application involves higher ambient temperatures or larger voltage transients.

  • Avalanche Diodes
    Avalanche diodes are designed to operate reliably in reverse breakdown mode, where they safely conduct current once a specific reverse voltage threshold is exceeded. Unlike standard diodes that can be damaged by breakdown, avalanche diodes are built to handle this condition repeatedly and predictably.
  • In fast switching rectification, avalanche diodes are sometimes preferred over standard PN diodes because of their improved reverse recovery behavior, which reduces switching losses and improves overall converter efficiency. Their ability to withstand high reverse voltage transients without degradation makes them particularly suited for snubber circuits, flyback converters, and hard-switched topologies.

  • Silicon Carbide (SiC) Diodes
    SiC diodes are built from silicon carbide, a wide-bandgap material that allows them to handle very high voltages (600V and up) and extreme temperatures (>150°C). They are ideal for industrial converters, electric vehicle chargers, solar inverters, and motor drives, especially in circuits requiring fast switching and zero reverse recovery time. Although more expensive than silicon-based diodes, their durability and efficiency at high voltages and frequencies often make them the best long-term choice in demanding applications.