
AUIRFN7107TR | |
|---|---|
DigiKey Part Number | AUIRFN7107TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUIRFN7107TR |
Description | MOSFET N-CH 75V 14A/75A PQFN |
Customer Reference | |
Detailed Description | N-Channel 75 V 14A (Ta), 75A (Tc) 4.4W (Ta), 125W (Tc) Surface Mount PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 75 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 45A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 77 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3001 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 4.4W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PQFN (5x6) | |
Package / Case |


