



KM32A-6P-SV(W)(CAP)(800) | |
|---|---|
DigiKey Part Number | 26-KM32A-6P-SV(W)(CAP)(800)TR-ND - Tape & Reel (TR) 26-KM32A-6P-SV(W)(CAP)(800)CT-ND - Cut Tape (CT) 26-KM32A-6P-SV(W)(CAP)(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KM32A-6P-SV(W)(CAP)(800) |
Description | RECEPTACLE, 5.0 A, AC 60.0 V, DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.439" (11.15mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | White | |
Current Rating (Amps) | 5A | |
Voltage Rating | 60VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.77000 | £1.77 |
| 10 | £1.50400 | £15.04 |
| 25 | £1.41040 | £35.26 |
| 50 | £1.34260 | £67.13 |
| 100 | £1.27860 | £127.86 |
| 250 | £1.19848 | £299.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 510 | £1.22737 | £625.96 |
| 1,020 | £1.16880 | £1,192.18 |
| 1,530 | £1.13586 | £1,737.87 |
| 2,550 | £1.09568 | £2,793.98 |
| 3,570 | £1.06999 | £3,819.86 |
| 5,100 | £1.04344 | £5,321.54 |
| Unit Price without VAT: | £1.77000 |
|---|---|
| Unit Price with VAT: | £2.12400 |




