Hirose Electric Co Ltd Headers, Male Pins
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,646 In Stock | 1 : £0.30000 Cut Tape (CT) 1,000 : £0.18371 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.189" (4.80mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
14,579 In Stock | 1 : £0.30000 Bag | Bag | Active | Header | Male Pin | 0.079" (2.00mm) | 2 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Push-Pull | 0.122" (3.10mm) | 0.114" (2.90mm) | 0.299" (7.60mm) | 0.197" (5.00mm) | Square | Gold | 8.00µin (0.203µm) | - | Brass | Polyamide (PA), Nylon | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
4,782 In Stock | 1 : £0.30000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.118" (3.00mm) | 0.118" (3.00mm) | 0.299" (7.60mm) | 0.260" (6.60mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | - | -30°C ~ 85°C | - | UL94 V-0 | Black | 2A | 250V | |||
22,675 In Stock | 1 : £0.34000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 6 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.118" (3.00mm) | 0.118" (3.00mm) | 0.299" (7.60mm) | 0.260" (6.60mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | - | -30°C ~ 85°C | - | UL94 V-0 | Black | 2A | 250V | |||
16,697 In Stock | 1 : £0.34000 Bag | Bag | Active | Header | Male Pin | 0.079" (2.00mm) | 3 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Press-Fit, Solder | Push-Pull | 0.122" (3.10mm) | 0.114" (2.90mm) | 0.299" (7.60mm) | 0.197" (5.00mm) | Square | Gold | 8.00µin (0.203µm) | - | Brass | Polyamide (PA), Nylon | - | -55°C ~ 105°C | - | UL94 V-0 | Black | 3A | - | |||
9,345 In Stock | 1 : £0.34000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | 0.118" (3.00mm) | 0.118" (3.00mm) | - | 0.197" (5.00mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | - | -40°C ~ 85°C | - | UL94 V-0 | Black | 2A | 250V | |||
12,592 In Stock | 1 : £0.39000 Cut Tape (CT) 1,000 : £0.25453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 2 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.220" (5.60mm) | Circular | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Solder Retention | -55°C ~ 105°C | - | UL94 V-0 | Beige | Varies by Wire Gauge | 250VAC | |||
13,806 In Stock | 1 : £0.39000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 10 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.118" (3.00mm) | 0.118" (3.00mm) | 0.299" (7.60mm) | 0.260" (6.60mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | - | -30°C ~ 85°C | - | UL94 V-0 | Black | 2A | 250V | |||
12,549 In Stock | 1 : £0.42000 Cut Tape (CT) 1,000 : £0.27771 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.189" (4.80mm) | Square | Gold | 8.00µin (0.203µm) | - | Brass | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
21,216 In Stock | 1 : £0.43000 Cut Tape (CT) 1,000 : £0.30070 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.220" (5.60mm) | Circular | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Solder Retention | -55°C ~ 105°C | - | UL94 V-0 | Beige | Varies by Wire Gauge | 250VAC | |||
6,646 In Stock | 1 : £0.43000 Tube | Tube | Active | Header | Male Pin | 0.079" (2.00mm) | 8 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Detent Lock | 0.118" (3.00mm) | 0.118" (3.00mm) | - | 0.197" (5.00mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | - | -40°C ~ 85°C | - | UL94 V-0 | Black | 2A | 250V | |||
6,451 In Stock | 1 : £0.43000 Cut Tape (CT) 1,000 : £0.30070 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.079" (2.00mm) | 2 | 1 | - | All | Board to Board or Cable | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Push-Pull | - | - | - | 0.220" (5.60mm) | Circular | Gold | 8.00µin (0.203µm) | - | Brass | Polyamide (PA), Nylon | Solder Retention | -55°C ~ 105°C | - | UL94 V-0 | Beige | Varies by Wire Gauge | 250VAC | |||
11,423 In Stock | 1 : £0.47000 Cut Tape (CT) 1,000 : £0.31213 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 6 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.189" (4.80mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
9,601 In Stock | 1 : £0.47000 Cut Tape (CT) 5,000 : £0.27863 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.047" (1.20mm) | 2 | 1 | - | All | Board to Cable/Wire | Unshrouded | Surface Mount | Solder | Swing Lock | - | - | - | 0.055" (1.40mm) | Rectangular | Tin | - | Tin | Brass | Liquid Crystal Polymer (LCP) | - | -55°C ~ 125°C | - | UL94 V-0 | Black | Varies by Wire Gauge | 100VAC/DC | |||
8,896 In Stock | 1 : £0.49000 Cut Tape (CT) 1,000 : £0.32353 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.142" (3.60mm) | Square | Gold | 8.00µin (0.203µm) | - | Brass | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
9,603 In Stock | 1 : £0.51000 Bag | Bag | Active | Header | Male Pin | 0.079" (2.00mm) | 4 | 2 | 0.079" (2.00mm) | All | Board to Board or Cable | Shrouded - 4 Wall | Through Hole | Solder | Detent Lock | 0.118" (3.00mm) | 0.118" (3.00mm) | 0.299" (7.60mm) | 0.260" (6.60mm) | Square | Gold | 8.00µin (0.203µm) | - | Brass | Polyamide (PA), Nylon | - | -30°C ~ 85°C | - | UL94 V-0 | Black | 2A | 250V | |||
61,377 In Stock | 1 : £0.53000 Cut Tape (CT) 5,000 : £0.31913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.047" (1.20mm) | 2 | 1 | - | All | Board to Cable/Wire | Unshrouded | Surface Mount | Solder | Swing Lock | - | - | - | 0.055" (1.40mm) | Rectangular | Tin | 39.4µin (1.00µm) | Tin | Brass | Liquid Crystal Polymer (LCP) | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | - | - | |||
15,702 In Stock | 1 : £0.53000 Cut Tape (CT) 3,000 : £0.33083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.087" (2.20mm) | 2 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Swing Lock | - | - | - | 0.086" (2.18mm) | Rectangular | Tin | 39.4µin (1.00µm) | Tin | Brass | Liquid Crystal Polymer (LCP) | Solder Retention | -55°C ~ 105°C | - | UL94 V-0 | Red | - | - | |||
24,642 In Stock | 1 : £0.56000 Cut Tape (CT) 5,000 : £0.33919 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.047" (1.20mm) | 3 | 1 | - | All | Board to Cable/Wire | Unshrouded | Surface Mount | Solder | Swing Lock | - | - | - | 0.055" (1.40mm) | Rectangular | Tin | 39.4µin (1.00µm) | Tin | Brass | Liquid Crystal Polymer (LCP) | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Black | - | - | |||
8,744 In Stock | 1 : £0.56000 Cut Tape (CT) 1,000 : £0.37998 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.142" (3.60mm) | Square | Gold | 8.00µin (0.203µm) | - | Brass | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
5,533 In Stock | 1 : £0.56000 Cut Tape (CT) 1,000 : £0.37998 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 8 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.189" (4.80mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
12,623 In Stock | 1 : £0.60000 Bag | Bag | Active | Header | Male Pin | 0.098" (2.50mm) | 3 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole | Solder | Latch Holder | 0.177" (4.50mm) | 0.142" (3.60mm) | - | 0.425" (10.80mm) | Square | Tin | 39.4µin (1.00µm) | Tin | Brass | Polyamide (PA), Nylon | - | -35°C ~ 85°C | - | UL94 V-0 | Natural | 3A | - | |||
15,530 In Stock | 1 : £0.62000 Cut Tape (CT) 1,000 : £0.42456 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Detent Lock | - | - | - | 0.189" (4.80mm) | Square | Gold | 8.00µin (0.203µm) | - | Brass | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V | |||
4,765 In Stock | 1 : £0.65000 Cut Tape (CT) 4,000 : £0.39506 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Blade | 0.067" (1.70mm) | 7 | 1 | - | All | Board to Cable/Wire | Shrouded - 3 Wall | Surface Mount | Solder | Latch Lock | - | - | - | 0.065" (1.65mm) | Rectangular | Tin | - | Tin | Brass | Liquid Crystal Polymer (LCP) | Solder Retention | -40°C ~ 105°C | - | UL94 V-0 | Black | - | - | |||
11,045 In Stock | 1 : £0.69000 Cut Tape (CT) 1,000 : £0.45772 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Header | Male Pin | 0.049" (1.25mm) | 4 | 1 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Surface Mount, Right Angle | Solder | Detent Lock | - | - | - | 0.142" (3.60mm) | Square | Gold | 8.00µin (0.203µm) | - | Brass | Polyamide (PA), Nylon | Solder Retention | -35°C ~ 85°C | - | UL94 V-0 | Beige | 1A | 150V |