



T93Z105KT20 | |
|---|---|
DigiKey Part Number | 716-T93Z105KT20-ND |
Manufacturer | |
Manufacturer Product Number | T93Z105KT20 |
Description | TRIMMER 1M OHM 0.06W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.06W PC Pins Through Hole Trimmer Potentiometer Cermet 23.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.06W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 23.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.382" x 0.382" Face (9.70mm x 9.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.77000 | £1.77 |
| 10 | £1.47500 | £14.75 |
| 25 | £1.37000 | £34.25 |
| 50 | £1.29560 | £64.78 |
| 100 | £1.22480 | £122.48 |
| 250 | £1.13668 | £284.17 |
| 500 | £1.07402 | £537.01 |
| 1,000 | £1.01462 | £1,014.62 |
| 5,000 | £0.88867 | £4,443.35 |
| Unit Price without VAT: | £1.77000 |
|---|---|
| Unit Price with VAT: | £2.12400 |




