
HIF6-50PA-1.27DS(75) | |
|---|---|
DigiKey Part Number | HIF6-50PA-1.27DS(75)-ND |
Manufacturer | |
Manufacturer Product Number | HIF6-50PA-1.27DS(75) |
Description | CONN HEADER R/A 50POS 1.27MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock/Eject Hooks |
Mfr | Contact Length - Mating 0.217" (5.50mm) |
Series | Insulation Height 0.335" (8.51mm) |
Packaging Bulk | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Features Keying Slot, Mounting Flange |
Number of Rows 2 | Operating Temperature -55°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 0.5A |
Shrouding Shrouded - 4 Wall | Voltage Rating 300V |
Mounting Type | Base Product Number |
Termination Solder |


