50 Headers, Male Pins

Results: 8,887
Stocking Options
Environmental Options
Media
Exclude
8,887Results
Applied FiltersRemove All

Showing
of 8,887
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
878330820
CONN HEADER R/A 50POS 2MM
Molex
2,038
In Stock
1 : £1.80000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
50
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.248" (6.30mm)
Square
Gold
2.00µin (0.051µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
GRPBxx1VWVN-RC
CONN HEADER VERT 50POS 1.27MM
Sullins Connector Solutions
807
In Stock
1 : £2.21000
Bulk
-
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
50
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.118" (3.00mm)
0.091" (2.30mm)
0.248" (6.30mm)
0.039" (1.00mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA9T), Nylon 9T
-
-40°C ~ 105°C
-
UL94 V-0
-
1A
-
TSW-113-07-G-S
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
8,866
In Stock
718
Factory
1 : £2.22000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
50
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
5011905027
CONN HEADER SMD 50POS 1MM
Molex
3,884
In Stock
1 : £2.36000
Cut Tape (CT)
1,100 : £1.43783
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.039" (1.00mm)
50
2
0.105" (2.66mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.213" (5.40mm)
Square
Gold
3.90µin (0.099µm)
-
Phosphor Bronze
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-
-
UL94 V-0
Natural
-
-
TSW-150-07-L-S
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
6,399
In Stock
2,540
Factory
1 : £2.38000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
50
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
TSW-111-08-G-S
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
1,548
In Stock
1,249
Factory
1 : £3.03000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
50
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.200" (5.08mm)
0.530" (13.46mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
1-(5)103308-0
CONN HEADER VERT 50POS 2.54MM
TE Connectivity AMP Connectors
1,208
In Stock
1 : £3.04000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
50
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Push-Pull
0.240" (6.10mm)
0.120" (3.05mm)
-
0.388" (9.86mm)
Square
Gold or Gold-Palladium
15.0µin (0.38µm)
Tin
Brass
-
Keying Slot
-65°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
244838
SMC M VERT Q 50POS SMT 1.75MM
TE Connectivity Erni
4,532
In Stock
1 : £3.21000
Cut Tape (CT)
280 : £2.15221
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
50
2
0.050" (1.27mm)
All
Board to Board
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.157" (4.00mm)
-
-
0.266" (6.76mm)
Square
Gold
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place, Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
1.7A per Contact
-
M50-3552542
CONN HEADER VERT 50POS 1.27MM
Harwin Inc.
3,699
In Stock
1 : £3.30000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
50
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks
0.120" (3.05mm)
0.107" (2.71mm)
0.351" (8.92mm)
0.325" (8.25mm)
Square
Gold
Flash
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Keying Slot
-55°C ~ 125°C
-
UL94 V-0
Black
1.75A per Contact
-
TSW-132-08-G-S-RA
CONN HEADER R/A 50POS 2.54MM
Samtec Inc.
8,020
In Stock
2,449
Factory
1 : £3.33000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
50
1
-
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
0.090" (2.29mm)
-
0.119" (3.02mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
HPT-125-01-L-D-RA
CONN HEADER R/A 50POS 1.27MM
Samtec Inc.
1,245
In Stock
1,764
Factory
1 : £3.60000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
50
2
0.050" (1.27mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
-
0.090" (2.29mm)
-
0.135" (3.43mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-
-
-
Black
-
-
EHF-125-01-L-D-SM
CONN HEADER SMD 50POS 1.27MM
Samtec Inc.
142
In Stock
152
Factory
1 : £3.53000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
50
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock/Eject Hooks
0.120" (3.05mm)
-
-
0.325" (8.25mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP), Glass Filled
Keying Slot
-55°C ~ 125°C
-
-
Black
1.75A
-
EHF-125-01-L-D
CONN HEADER VERT 50POS 1.27MM
Samtec Inc.
1,349
In Stock
816
Factory
1 : £3.56000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
50
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks
0.120" (3.05mm)
0.107" (2.71mm)
0.350" (8.89mm)
0.325" (8.25mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP), Glass Filled
Keying Slot
-55°C ~ 125°C
-
-
Black
1.75A
-
2500 Series 50 Pos
CONN HEADER R/A 50POS 2.54MM
3M
3,316
In Stock
1 : £3.64000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
50
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Push-Pull
0.243" (6.17mm)
0.112" (2.84mm)
-
0.338" (8.59mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
M50-3602542
CONN HEADER SMD 50POS 1.27MM
Harwin Inc.
406
In Stock
1 : £3.72000
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
50
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Surface Mount
Solder
Push-Pull
0.118" (3.00mm)
-
-
0.039" (1.00mm)
Square
Gold
3.00µin (0.076µm)
Tin
Copper Alloy
Thermoplastic
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A
-
M50-3652542R
CONN HEADER SMD 50POS 1.27MM
Harwin Inc.
2,417
In Stock
1 : £3.77000
Cut Tape (CT)
250 : £2.55644
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.050" (1.27mm)
50
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock/Eject Hooks
0.120" (3.05mm)
-
-
0.325" (8.25mm)
Square
Gold
Flash
Tin
Brass
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock, Keying Slot, Pick and Place
-55°C ~ 125°C
-
UL94 V-0
Black
1.75A per Contact
-
15150502601000
CONN HEADER SMD R/A 50POS 1.27MM
HARTING
581
In Stock
1 : £3.88000
Cut Tape (CT)
560 : £2.47946
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
50
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Push-Pull
-
-
-
0.167" (4.25mm)
Square
Gold
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
D3433-6302-AR
CONN HEADER VERT 50POS 2.54MM
3M
2,789
In Stock
1 : £3.95000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
50
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Long
0.240" (6.10mm)
0.112" (2.84mm)
0.652" (16.56mm)
0.680" (17.27mm)
Square
Gold
10.0µin (0.25µm)
Tin
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot, Mounting Flange
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
IPL1-125-01-L-D-K
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
1,019
In Stock
256
Factory
1 : £4.07000
Tube
Tube
Active
Header
Male Pin
0.100" (2.54mm)
50
2
0.100" (2.54mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Solder
Locking Ramp
0.215" (5.46mm)
0.120" (3.05mm)
-
0.320" (8.13mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
675VAC, 954VDC
15110502601000
CONN HEADER SMD 50POS 1.27MM
HARTING
1,781
In Stock
1 : £4.43000
Cut Tape (CT)
280 : £2.97632
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.050" (1.27mm)
50
2
0.050" (1.27mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.157" (4.00mm)
-
-
0.260" (6.60mm)
Square
Gold
-
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide, Pick and Place, Solder Retention
-55°C ~ 125°C
-
UL94 V-0
Black
-
-
EHF-125-01-L-D-SM-LC-P
CONN HEADER SMD 50POS 1.27MM
Samtec Inc.
1,403
In Stock
3,252
Factory
1 : £4.53000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
50
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock/Eject Hooks
0.120" (3.05mm)
-
-
0.325" (8.25mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock, Keying Slot
-55°C ~ 125°C
-
-
Black
1.75A
-
EHF-125-01-F-D-SM-LC
CONN HEADER SMD 50POS 1.27MM
Samtec Inc.
456
In Stock
1,464
Factory
1 : £5.00000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
50
2
0.050" (1.27mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Lock/Eject Hooks
0.120" (3.05mm)
-
-
0.325" (8.25mm)
Square
Gold
3.00µin (0.076µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP), Glass Filled
Board Lock, Keying Slot
-55°C ~ 125°C
-
-
Black
1.75A
-
N2550-6V0C-RB-WG
CONN HEADER SMD 50POS 2.54MM
3M
760
In Stock
1 : £5.33000
Cut Tape (CT)
200 : £3.66685
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Header
Male Pin
0.100" (2.54mm)
50
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.243" (6.17mm)
-
-
0.390" (9.91mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Keying Slot, Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
(N)3433-6302xx
CONN HEADER VERT 50POS 2.54MM
3M
1,103
In Stock
1 : £5.34000
Tray
Tray
Active
Header
Male Pin
0.100" (2.54mm)
50
2
0.100" (2.54mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Latch Lock/Eject Hooks, Long
0.240" (6.10mm)
0.112" (2.84mm)
0.652" (16.56mm)
0.680" (17.27mm)
Square
Gold
30.0µin (0.76µm)
Tin
Copper Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Keying Slot, Mounting Flange
-55°C ~ 105°C
-
UL94 V-0
Black
1.75A
-
2,292
In Stock
1 : £5.52000
Tube
Tube
Active
Header
Male Pin
0.050" (1.27mm)
50
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.118" (3.00mm)
0.114" (2.90mm)
0.319" (8.10mm)
0.087" (2.20mm)
Circular
Gold
10.0µin (0.25µm)
Gold
Brass Alloy
Polyamide (PA46), Nylon 4/6
-
-
-
-
Black
-
-
Showing
of 8,887

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.