


H3AXG-10108-S6 | |
|---|---|
DigiKey Part Number | H3AXG-10108-S6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10108-S6 |
Description | JUMPER-H1507TR/A3049S/X 8" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.43400 | £4.34 |
| 30 | £0.39400 | £11.82 |
| 50 | £0.37660 | £18.83 |
| 100 | £0.35400 | £35.40 |
| 250 | £0.32644 | £81.61 |
| 500 | £0.30696 | £153.48 |
| 1,000 | £0.28866 | £288.66 |
| 2,500 | £0.26614 | £665.35 |
| 5,000 | £0.25029 | £1,251.45 |
| Unit Price without VAT: | £0.43400 |
|---|---|
| Unit Price with VAT: | £0.52080 |











