


H3AXG-10105-S6 | |
|---|---|
DigiKey Part Number | H3AXG-10105-S6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10105-S6 |
Description | JUMPER-H1507TR/A3049S/X 5" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Pin to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.41300 | £4.13 |
| 30 | £0.37433 | £11.23 |
| 50 | £0.35760 | £17.88 |
| 100 | £0.33630 | £33.63 |
| 250 | £0.30996 | £77.49 |
| 500 | £0.29150 | £145.75 |
| 1,000 | £0.27411 | £274.11 |
| 2,500 | £0.25273 | £631.83 |
| 5,000 | £0.23768 | £1,188.40 |
| Unit Price without VAT: | £0.41300 |
|---|---|
| Unit Price with VAT: | £0.49560 |











