


H3AXG-10106-S6 | |
|---|---|
DigiKey Part Number | H3AXG-10106-S6-ND |
Manufacturer | |
Manufacturer Product Number | H3AXG-10106-S6 |
Description | JUMPER-H1507TR/A3049S/X 6" |
Customer Reference | |
Detailed Description | Slate 26 AWG Jumper Lead Pin to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.42400 | £4.24 |
| 30 | £0.38433 | £11.53 |
| 50 | £0.36740 | £18.37 |
| 100 | £0.34540 | £34.54 |
| 250 | £0.31840 | £79.60 |
| 500 | £0.29942 | £149.71 |
| 1,000 | £0.28156 | £281.56 |
| 2,500 | £0.25960 | £649.00 |
| 5,000 | £0.24414 | £1,220.70 |
| Unit Price without VAT: | £0.42400 |
|---|---|
| Unit Price with VAT: | £0.50880 |











