


H3AAT-10106-Y6 | |
|---|---|
DigiKey Part Number | H3AAT-10106-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10106-Y6 |
Description | JUMPER-H1506TR/A3049Y/H1506TR 6" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.44500 | £4.45 |
| 30 | £0.40400 | £12.12 |
| 50 | £0.38620 | £19.31 |
| 100 | £0.36310 | £36.31 |
| 250 | £0.33472 | £83.68 |
| 500 | £0.31476 | £157.38 |
| 1,000 | £0.29599 | £295.99 |
| 2,500 | £0.27291 | £682.27 |
| 5,000 | £0.25665 | £1,283.25 |
| Unit Price without VAT: | £0.44500 |
|---|---|
| Unit Price with VAT: | £0.53400 |











