


H3AAT-10104-Y6 | |
|---|---|
DigiKey Part Number | H3AAT-10104-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10104-Y6 |
Description | JUMPER-H1506TR/A3049Y/H1506TR 4" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.43100 | £4.31 |
| 30 | £0.39100 | £11.73 |
| 50 | £0.37360 | £18.68 |
| 100 | £0.35120 | £35.12 |
| 250 | £0.32380 | £80.95 |
| 500 | £0.30448 | £152.24 |
| 1,000 | £0.28633 | £286.33 |
| 2,500 | £0.26400 | £660.00 |
| 5,000 | £0.24827 | £1,241.35 |
| Unit Price without VAT: | £0.43100 |
|---|---|
| Unit Price with VAT: | £0.51720 |











