


H3AAT-10102-Y6 | |
|---|---|
DigiKey Part Number | H3AAT-10102-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10102-Y6 |
Description | JUMPER-H1506TR/A3049Y/H1506TR 2" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Pin to Pin Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.41600 | £4.16 |
| 30 | £0.37767 | £11.33 |
| 50 | £0.36080 | £18.04 |
| 100 | £0.33930 | £33.93 |
| 250 | £0.31284 | £78.21 |
| 500 | £0.29416 | £147.08 |
| 1,000 | £0.27662 | £276.62 |
| 2,500 | £0.25505 | £637.62 |
| 5,000 | £0.23986 | £1,199.30 |
| Unit Price without VAT: | £0.41600 |
|---|---|
| Unit Price with VAT: | £0.49920 |











