
H2BXT-10110-Y8 | |
|---|---|
DigiKey Part Number | H2BXT-10110-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10110-Y8 |
Description | JUMPER-H1500TR/A3048Y/X 10" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.40600 | £4.06 |
| 30 | £0.36867 | £11.06 |
| 50 | £0.35220 | £17.61 |
| 100 | £0.33110 | £33.11 |
| 250 | £0.30520 | £76.30 |
| 500 | £0.28700 | £143.50 |
| 1,000 | £0.26989 | £269.89 |
| 2,500 | £0.24884 | £622.10 |
| 5,000 | £0.23402 | £1,170.10 |
| Unit Price without VAT: | £0.40600 |
|---|---|
| Unit Price with VAT: | £0.48720 |











