
H2BXT-10102-Y8 | |
|---|---|
DigiKey Part Number | H2BXT-10102-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10102-Y8 |
Description | JUMPER-H1500TR/A3048Y/X 2" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.34500 | £3.45 |
| 30 | £0.31333 | £9.40 |
| 50 | £0.29920 | £14.96 |
| 100 | £0.28130 | £28.13 |
| 250 | £0.25932 | £64.83 |
| 500 | £0.24386 | £121.93 |
| 1,000 | £0.22932 | £229.32 |
| 2,500 | £0.21143 | £528.58 |
| 5,000 | £0.19884 | £994.20 |
| Unit Price without VAT: | £0.34500 |
|---|---|
| Unit Price with VAT: | £0.41400 |











