
H2BXT-10104-Y8 | |
|---|---|
DigiKey Part Number | H2BXT-10104-Y8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXT-10104-Y8 |
Description | JUMPER-H1500TR/A3048Y/X 4" |
Customer Reference | |
Detailed Description | Yellow 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.36100 | £3.61 |
| 30 | £0.32700 | £9.81 |
| 50 | £0.31260 | £15.63 |
| 100 | £0.29380 | £29.38 |
| 250 | £0.27088 | £67.72 |
| 500 | £0.25472 | £127.36 |
| 1,000 | £0.23953 | £239.53 |
| 2,500 | £0.22084 | £552.10 |
| 5,000 | £0.20769 | £1,038.45 |
| Unit Price without VAT: | £0.36100 |
|---|---|
| Unit Price with VAT: | £0.43320 |











