
H2BXG-10106-Y6 | |
|---|---|
DigiKey Part Number | H2BXG-10106-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10106-Y6 |
Description | JUMPER-H1501TR/A3049Y/X 6" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.40500 | £4.05 |
| 30 | £0.36700 | £11.01 |
| 50 | £0.35080 | £17.54 |
| 100 | £0.32990 | £32.99 |
| 250 | £0.30412 | £76.03 |
| 500 | £0.28596 | £142.98 |
| 1,000 | £0.26891 | £268.91 |
| 2,500 | £0.24793 | £619.83 |
| 5,000 | £0.23317 | £1,165.85 |
| Unit Price without VAT: | £0.40500 |
|---|---|
| Unit Price with VAT: | £0.48600 |











