
H2BXG-10105-Y6 | |
|---|---|
DigiKey Part Number | H2BXG-10105-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10105-Y6 |
Description | JUMPER-H1501TR/A3049Y/X 5" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.39700 | £3.97 |
| 30 | £0.36033 | £10.81 |
| 50 | £0.34440 | £17.22 |
| 100 | £0.32390 | £32.39 |
| 250 | £0.29860 | £74.65 |
| 500 | £0.28078 | £140.39 |
| 1,000 | £0.26403 | £264.03 |
| 2,500 | £0.24344 | £608.60 |
| 5,000 | £0.22894 | £1,144.70 |
| Unit Price without VAT: | £0.39700 |
|---|---|
| Unit Price with VAT: | £0.47640 |











