
H2BXG-10102-Y6 | |
|---|---|
DigiKey Part Number | H2BXG-10102-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10102-Y6 |
Description | JUMPER-H1501TR/A3049Y/X 2" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.37600 | £3.76 |
| 30 | £0.34033 | £10.21 |
| 50 | £0.32520 | £16.26 |
| 100 | £0.30590 | £30.59 |
| 250 | £0.28200 | £70.50 |
| 500 | £0.26518 | £132.59 |
| 1,000 | £0.24936 | £249.36 |
| 2,500 | £0.22991 | £574.77 |
| 5,000 | £0.21621 | £1,081.05 |
| Unit Price without VAT: | £0.37600 |
|---|---|
| Unit Price with VAT: | £0.45120 |











