
H2BXG-10104-V8 | |
|---|---|
DigiKey Part Number | H2BXG-10104-V8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10104-V8 |
Description | JUMPER-H1501TR/A3048V/X 4" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.39100 | £3.91 |
| 30 | £0.35467 | £10.64 |
| 50 | £0.33900 | £16.95 |
| 100 | £0.31870 | £31.87 |
| 250 | £0.29384 | £73.46 |
| 500 | £0.27630 | £138.15 |
| 1,000 | £0.25982 | £259.82 |
| 2,500 | £0.23956 | £598.90 |
| 5,000 | £0.22529 | £1,126.45 |
| Unit Price without VAT: | £0.39100 |
|---|---|
| Unit Price with VAT: | £0.46920 |











