
H2BXG-10102-V8 | |
|---|---|
DigiKey Part Number | H2BXG-10102-V8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10102-V8 |
Description | JUMPER-H1501TR/A3048V/X 2" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.37600 | £3.76 |
| 30 | £0.34100 | £10.23 |
| 50 | £0.32580 | £16.29 |
| 100 | £0.30630 | £30.63 |
| 250 | £0.28240 | £70.60 |
| 500 | £0.26552 | £132.76 |
| 1,000 | £0.24969 | £249.69 |
| 2,500 | £0.23022 | £575.55 |
| 5,000 | £0.21650 | £1,082.50 |
| Unit Price without VAT: | £0.37600 |
|---|---|
| Unit Price with VAT: | £0.45120 |











