
H2BXG-10103-V8 | |
|---|---|
DigiKey Part Number | H2BXG-10103-V8-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10103-V8 |
Description | JUMPER-H1501TR/A3048V/X 3" |
Customer Reference | |
Detailed Description | Violet 28 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.38400 | £3.84 |
| 30 | £0.34767 | £10.43 |
| 50 | £0.33240 | £16.62 |
| 100 | £0.31260 | £31.26 |
| 250 | £0.28812 | £72.03 |
| 500 | £0.27092 | £135.46 |
| 1,000 | £0.25476 | £254.76 |
| 2,500 | £0.23489 | £587.23 |
| 5,000 | £0.22090 | £1,104.50 |
| Unit Price without VAT: | £0.38400 |
|---|---|
| Unit Price with VAT: | £0.46080 |











