
H2BBT-10112-W8 | |
|---|---|
DigiKey Part Number | H2BBT-10112-W8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10112-W8 |
Description | JUMPER-H1500TR/A3048W/H1500TR12" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.45900 | £4.59 |
| 30 | £0.41633 | £12.49 |
| 50 | £0.39780 | £19.89 |
| 100 | £0.37410 | £37.41 |
| 250 | £0.34484 | £86.21 |
| 500 | £0.32428 | £162.14 |
| 1,000 | £0.30494 | £304.94 |
| 2,500 | £0.28116 | £702.90 |
| 5,000 | £0.26441 | £1,322.05 |
| Unit Price without VAT: | £0.45900 |
|---|---|
| Unit Price with VAT: | £0.55080 |











