
H2BBT-10105-W8 | |
|---|---|
DigiKey Part Number | H2BBT-10105-W8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10105-W8 |
Description | JUMPER-H1500TR/A3048W/H1500TR 5" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.40600 | £4.06 |
| 30 | £0.36867 | £11.06 |
| 50 | £0.35220 | £17.61 |
| 100 | £0.33110 | £33.11 |
| 250 | £0.30524 | £76.31 |
| 500 | £0.28702 | £143.51 |
| 1,000 | £0.26990 | £269.90 |
| 2,500 | £0.24885 | £622.12 |
| 5,000 | £0.23403 | £1,170.15 |
| Unit Price without VAT: | £0.40600 |
|---|---|
| Unit Price with VAT: | £0.48720 |











