
H2BBT-10104-W8 | |
|---|---|
DigiKey Part Number | H2BBT-10104-W8-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10104-W8 |
Description | JUMPER-H1500TR/A3048W/H1500TR 4" |
Customer Reference | |
Detailed Description | White 28 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | White | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.39900 | £3.99 |
| 30 | £0.36167 | £10.85 |
| 50 | £0.34560 | £17.28 |
| 100 | £0.32490 | £32.49 |
| 250 | £0.29956 | £74.89 |
| 500 | £0.28166 | £140.83 |
| 1,000 | £0.26488 | £264.88 |
| 2,500 | £0.24421 | £610.52 |
| 5,000 | £0.22967 | £1,148.35 |
| Unit Price without VAT: | £0.39900 |
|---|---|
| Unit Price with VAT: | £0.47880 |











