
H2AXT-10105-V6 | |
|---|---|
DigiKey Part Number | H2AXT-10105-V6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10105-V6 |
Description | JUMPER-H1502TR/A3049V/X 5" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Pin to Cable (Round) Tin 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.37900 | £3.79 |
| 30 | £0.34367 | £10.31 |
| 50 | £0.32860 | £16.43 |
| 100 | £0.30900 | £30.90 |
| 250 | £0.28488 | £71.22 |
| 500 | £0.26788 | £133.94 |
| 1,000 | £0.25190 | £251.90 |
| 2,500 | £0.23225 | £580.62 |
| 5,000 | £0.21841 | £1,092.05 |
| Unit Price without VAT: | £0.37900 |
|---|---|
| Unit Price with VAT: | £0.45480 |











