
H2AXT-10102-V6 | |
|---|---|
DigiKey Part Number | H2AXT-10102-V6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10102-V6 |
Description | JUMPER-H1502TR/A3049V/X 2" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.35700 | £3.57 |
| 30 | £0.32367 | £9.71 |
| 50 | £0.30940 | £15.47 |
| 100 | £0.29090 | £29.09 |
| 250 | £0.26820 | £67.05 |
| 500 | £0.25220 | £126.10 |
| 1,000 | £0.23715 | £237.15 |
| 2,500 | £0.21866 | £546.65 |
| 5,000 | £0.20563 | £1,028.15 |
| Unit Price without VAT: | £0.35700 |
|---|---|
| Unit Price with VAT: | £0.42840 |











