
H2AXT-10103-V6 | |
|---|---|
DigiKey Part Number | H2AXT-10103-V6-ND |
Manufacturer | |
Manufacturer Product Number | H2AXT-10103-V6 |
Description | JUMPER-H1502TR/A3049V/X 3" |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Pin to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.36500 | £3.65 |
| 30 | £0.33033 | £9.91 |
| 50 | £0.31580 | £15.79 |
| 100 | £0.29700 | £29.70 |
| 250 | £0.27376 | £68.44 |
| 500 | £0.25744 | £128.72 |
| 1,000 | £0.24208 | £242.08 |
| 2,500 | £0.22320 | £558.00 |
| 5,000 | £0.20990 | £1,049.50 |
| Unit Price without VAT: | £0.36500 |
|---|---|
| Unit Price with VAT: | £0.43800 |











