
H2AAT-10110-Y6 | |
|---|---|
DigiKey Part Number | H2AAT-10110-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10110-Y6 |
Description | JUMPER-H1502TR/A3049Y/H1502TR 10 |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Pin to Pin Tin 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.46500 | £4.65 |
| 30 | £0.42200 | £12.66 |
| 50 | £0.40340 | £20.17 |
| 100 | £0.37940 | £37.94 |
| 250 | £0.34976 | £87.44 |
| 500 | £0.32888 | £164.44 |
| 1,000 | £0.30928 | £309.28 |
| 2,500 | £0.28516 | £712.90 |
| 5,000 | £0.26817 | £1,340.85 |
| Unit Price without VAT: | £0.46500 |
|---|---|
| Unit Price with VAT: | £0.55800 |











