
H2AAT-10103-Y6 | |
|---|---|
DigiKey Part Number | H2AAT-10103-Y6-ND |
Manufacturer | |
Manufacturer Product Number | H2AAT-10103-Y6 |
Description | JUMPER-H1502TR/A3049Y/H1502TR 3" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £0.41500 | £4.15 |
| 30 | £0.37600 | £11.28 |
| 50 | £0.35940 | £17.97 |
| 100 | £0.33790 | £33.79 |
| 250 | £0.31152 | £77.88 |
| 500 | £0.29294 | £146.47 |
| 1,000 | £0.27546 | £275.46 |
| 2,500 | £0.25398 | £634.95 |
| 5,000 | £0.23885 | £1,194.25 |
| Unit Price without VAT: | £0.41500 |
|---|---|
| Unit Price with VAT: | £0.49800 |











