Yellow 26 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2AAT-10104-Y6

DigiKey Part Number
H2AAT-10104-Y6-ND
Manufacturer
Manufacturer Product Number
H2AAT-10104-Y6
Description
JUMPER-H1502TR/A3049Y/H1502TR 4"
Customer Reference
Detailed Description
Yellow 26 AWG Jumper Lead Pin to Pin Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
4.00" (101.60mm)
Wire Gauge
26 AWG
Contact Finish
Tin
Color
Yellow
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£0.42200£4.22
30£0.38267£11.48
50£0.36580£18.29
100£0.34380£34.38
250£0.31700£79.25
500£0.29808£149.04
1,000£0.28031£280.31
2,500£0.25845£646.12
5,000£0.24306£1,215.30
Manufacturers Standard Package
Unit Price without VAT:£0.42200
Unit Price with VAT:£0.50640
Alternate Color
JUMPER-H1502TR/A3049A/H1502TR 4"
In-Stock: 0
Unit Price: £0.42200
JUMPER-H1502TR/A3049B/H1502TR 4"
In-Stock: 0
Unit Price: £0.42200
JUMPER-H1502TR/A3049G/H1502TR 4"
In-Stock: 0
Unit Price: £0.42200
JUMPER-H1502TR/A3049L/H1502TR 4"
In-Stock: 0
Unit Price: £0.42200
JUMPER-H1502TR/A3049N/H1502TR 4"
In-Stock: 0
Unit Price: £0.42200
Alternate Length
JUMPER-H1502TR/A3049Y/H1502TR 2"
In-Stock: 0
Unit Price: £0.40800
JUMPER-H1502TR/A3049Y/H1502TR 3"
In-Stock: 0
Unit Price: £0.41500
JUMPER-H1502TR/A3049Y/H1502TR 5"
In-Stock: 0
Unit Price: £0.42900
JUMPER-H1502TR/A3049Y/H1502TR 6"
In-Stock: 0
Unit Price: £0.43600
JUMPER-H1502TR/A3049Y/H1502TR 8"
In-Stock: 0
Unit Price: £0.45100